Welwyn WMO2S-390RJA1

Fixed Resistor, Metal Oxide Film, 2W, 390ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
$ 0.049
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Welwyn WMO2S-390RJA1.

IHS

Datasheet3 pages5 years ago

Alternate Parts

Price @ 1000
$ 0.049
$ 0.033
Stock
0
10,828
Authorized Distributors
2
2
Resistance
390 Ω
390 Ω
Mount
-
-
Case/Package
-
-
Tolerance
5 %
-
Power Rating
2 W
-
Composition
-
-
Temperature Coefficient
350 ppm/°C
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-12-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Welwyn WMO2S-390RJA1 provided by its distributors.

Fixed Resistor, Metal Oxide Film, 2W, 390ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount

Manufacturer Aliases

Welwyn has several brands around the world that distributors may use as alternate names. Welwyn may also be known as the following names:

  • WELWYN COMPONENTS
  • WELWYN COMPONENTS LTD
  • WEL
  • TT Electronics/Welwyn
  • TT / WELWYN
  • Welwyn (TT electronics)
  • TT Electronics Welwyn Components
  • WELWYN ELECTRIC LTD
  • WELWYN/IRC
  • WELWYNCOMPONENTSLIMITED
  • WELWYN COM
  • Welwyn Components / TT Electronics
  • WELWYN COMPO
  • Welwyn Components (TT - Welwyn)
  • Welwyn Product ld
  • WELWYNPRODUCTS
  • Welw
  • WELWYN/TT
  • SFERNICEWELWYN
  • WELWYN ELECTRONICS
  • WELWYNCOMPONENTSLT
  • WELWYN ELECTRIC LTD ( FIL
  • WELWY
  • Tt Electronics [Welwyn/Irc/Bit]
  • WELWYN RESISTORS - TT ELECT