Welwyn WINT1206LF031002B3

Fixed Resistor, Thin Film, 0.33W, 10000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
$ 0.881
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Welwyn WINT1206LF031002B3.

IHS

Datasheet3 pages3 years ago

Alternate Parts

Price @ 1000
$ 0.881
$ 1.053
Stock
0
2,848
Authorized Distributors
2
4
Resistance
10 kΩ
10 kΩ
Case/Package
1206
1206
Tolerance
0.1 %
0.1 %
Power Rating
330 mW
330 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2015-04-29
Lifecycle StatusObsolete (Last Updated: 11 months ago)
LTB Date2025-01-07
LTD Date2025-01-07

Descriptions

Descriptions of Welwyn WINT1206LF031002B3 provided by its distributors.

Fixed Resistor, Thin Film, 0.33W, 10000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206

Manufacturer Aliases

Welwyn has several brands around the world that distributors may use as alternate names. Welwyn may also be known as the following names:

  • WELWYN COMPONENTS
  • WELWYN COMPONENTS LTD
  • WEL
  • TT Electronics/Welwyn
  • TT / WELWYN
  • Welwyn (TT electronics)
  • TT Electronics Welwyn Components
  • WELWYN ELECTRIC LTD
  • WELWYN/IRC
  • WELWYNCOMPONENTSLIMITED
  • WELWYN COM
  • Welwyn Components / TT Electronics
  • WELWYN COMPO
  • Welwyn Components (TT - Welwyn)
  • Welwyn Product ld
  • WELWYNPRODUCTS
  • Welw
  • WELWYN/TT
  • SFERNICEWELWYN
  • WELWYN ELECTRONICS
  • WELWYNCOMPONENTSLT
  • WELWYN ELECTRIC LTD ( FIL
  • WELWY
  • Tt Electronics [Welwyn/Irc/Bit]
  • WELWYN RESISTORS - TT ELECT