Welwyn WINT0603LF032151B

Fixed Resistor, Thin Film, 0.1W, 2150ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
$ 0.28
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Welwyn WINT0603LF032151B.

IHS

Datasheet3 pages3 years ago

Newark

Farnell

Alternate Parts

Price @ 1000
$ 0.28
$ 0.668
Stock
0
12,000
Authorized Distributors
3
4
Resistance
2.15 kΩ
2.15 kΩ
Case/Package
0603
0603
Tolerance
0.1 %
0.1 %
Power Rating
100 mW
100 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2015-04-29
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-01-07
LTD Date2025-01-07

Descriptions

Descriptions of Welwyn WINT0603LF032151B provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 2150ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Res, Thin Film, 2K15, 0.1%, 0.1W, 0603
RES, 2K15, 0.1%, 0.1W, 0603, THIN FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 2.15kohm; Product Range: WIN Series; Voltage Rating: 75V; Resistor Element Material: Thin Film; Power Rating: 100mW; Resistance Toler

Manufacturer Aliases

Welwyn has several brands around the world that distributors may use as alternate names. Welwyn may also be known as the following names:

  • WELWYN COMPONENTS
  • WELWYN COMPONENTS LTD
  • WEL
  • TT Electronics/Welwyn
  • TT / WELWYN
  • Welwyn (TT electronics)
  • TT Electronics Welwyn Components
  • WELWYN ELECTRIC LTD
  • WELWYN/IRC
  • WELWYNCOMPONENTSLIMITED
  • WELWYN COM
  • Welwyn Components / TT Electronics
  • WELWYN COMPO
  • Welwyn Components (TT - Welwyn)
  • Welwyn Product ld
  • WELWYNPRODUCTS
  • Welw
  • WELWYN/TT
  • SFERNICEWELWYN
  • WELWYN ELECTRONICS
  • WELWYNCOMPONENTSLT
  • WELWYN ELECTRIC LTD ( FIL
  • WELWY
  • Tt Electronics [Welwyn/Irc/Bit]
  • WELWYN RESISTORS - TT ELECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • WIN-T0603LF-03-2151-B