Welwyn WHS7-47RJT07

Fixed Resistor, Wire Wound, 7W, 47ohm, 18.138V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
$ 0.488
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Welwyn WHS7-47RJT07.

IHS

Datasheet5 pages6 years ago

Newark

element14 APAC

Inventory History

3 month trend:
-87.86%

Supply Chain

Country of OriginMainland China, Mexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2012-10-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Vishay AC05 Series Axial Fusible Wirewound Resistor 47 5% 5W 200ppm/K
TE ConnectivityEP9WS47RJ
Fixed Resistor, Wire Wound, 9W, 47ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityEP9WS47RJ
Fixed Resistor, Wire Wound, 9W, 47ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityEP9W47RJ
Fixed Resistor, Wire Wound, 9W, 470ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
OhmiteTUW5J47RE
TUW FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 47Ohm 5W
Fixed Resistor, Wire Wound, 7W, 47ohm, 18.1384V, 5% +/-Tol, -10,-80ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Welwyn WHS7-47RJT07 provided by its distributors.

Fixed Resistor, Wire Wound, 7W, 47ohm, 18.138V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Res Wirewound 47 Ohm 5% 7W ±200ppm/C Silicone AXL T/R
RES, WIREWOUND, 47R, 5%, 7W, AXIAL; Resistance:47ohm; Product Range:WHS Series; Power Rating:7W; Resistance Tolerance:± 5%; Resistor Case Style:Axial Leaded; Voltage Rating:-; Resistor Element Type:Wirewound RoHS Compliant: Yes
RESISTOR, SURGE, 47R, 7W, 700V, 5%; Resistance:47ohm; Resistance Tolerance:± 5%; Power Rating:7W; Temperature Coefficient:± 200ppm/°C; Resistor Element Material:Wirewound; Resistor Terminals:Axial Leaded; Resistor Mounting:Through Hole; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

Welwyn has several brands around the world that distributors may use as alternate names. Welwyn may also be known as the following names:

  • WELWYN COMPONENTS
  • WELWYN COMPONENTS LTD
  • WEL
  • TT Electronics/Welwyn
  • TT / WELWYN
  • Welwyn (TT electronics)
  • TT Electronics Welwyn Components
  • WELWYN ELECTRIC LTD
  • WELWYN/IRC
  • WELWYNCOMPONENTSLIMITED
  • WELWYN COM
  • Welwyn Components / TT Electronics
  • WELWYN COMPO
  • Welwyn Components (TT - Welwyn)
  • Welwyn Product ld
  • WELWYNPRODUCTS
  • Welw
  • WELWYN/TT
  • SFERNICEWELWYN
  • WELWYN ELECTRONICS
  • WELWYNCOMPONENTSLT
  • WELWYN ELECTRIC LTD ( FIL
  • WELWY
  • Tt Electronics [Welwyn/Irc/Bit]
  • WELWYN RESISTORS - TT ELECT