TE Connectivity EP9W47RJ

Fixed Resistor, Wire Wound, 9W, 470ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 1.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity EP9W47RJ.

JRH Electronics

Datasheet4 pages2 years ago

Master Electronics

Inventory History

3 month trend:
-3.97%

Alternate Parts

Price @ 1000
$ 1.29
$ 1.471
Stock
5,479
15,097
Authorized Distributors
5
5
Resistance
470 Ω
470 Ω
Mount
Axial, Through Hole
Axial
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
9 W
9 W
Composition
Power resistor, Wirewound
Power resistor, Wirewound
Temperature Coefficient
300 ppm/°C
300 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2012-04-02
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2025-04-21
LTD Date2025-04-28
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity / AMP1-1623795-1
Fixed Resistor, Wire Wound, 10W, 470ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityEP9WS470RJ
Fixed Resistor, Wire Wound, 9W, 470ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityEP7W470RJ
Fixed Resistor, Wire Wound, 7W, 470ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM12JT470R
Fixed Resistor, Carbon Film, 0.5W, 470ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF1JT470R
Fixed Resistor, Metal Oxide Film, 1W, 470ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsCFM14JA470R
Fixed Resistor, Carbon Film, 0.25W, 470ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE ConnectivitySQPW1047RJ
Fixed Resistor, Wire Wound, 10W, 47ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityEP9WS47RJ
Fixed Resistor, Wire Wound, 9W, 47ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 47ohm, 750V, 5% +/-Tol, Through Hole Mount
TE Connectivity / AMP5-1623795-6
Fixed Resistor, Wire Wound, 7W, 47ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
OhmiteTUW7J47RE
Fixed Resistor, Wire Wound, 7W, 47ohm, 500V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsCB5JB47R0
Fixed Resistor, Wire Wound, 5W, 47ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity EP9W47RJ provided by its distributors.

Fixed Resistor, Wire Wound, 9W, 470ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
EP SERIES AXIAL FIXED RESISTOR 47OHMS +/-5% 9W +/-300PPM/DEGC
Res Wirewound 47 Ohm 5% 9W ±300ppm/C Epoxy Resin AXL Box/Loose
EP 9W 47R 5% Part Number: EP9W47RJ | Internal Number: 2176080-5 | TE Connectivity
Wirewound Resistors - Through Hole EP 9W 47R 5%
47Ω ±5% 9W ±300ppm/℃ Plugins wire mounting 53mm(Length)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2176080-5