Welwyn WHS3-4R7JA1

Fixed Resistor, Wire Wound, 3W, 4.7ohm, 3.755V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
$ 0.237
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Welwyn WHS3-4R7JA1.

IHS

Datasheet5 pages5 years ago

Newark

element14 APAC

Inventory History

3 month trend:
-100%

CAD Models

Download Welwyn WHS3-4R7JA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Mexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2012-10-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Stackpole ElectronicsRSMF3JT4R70
Fixed Resistor, Metal Oxide Film, 3W, 4.7ohm, 500V, 5% +/-Tol, Through Hole Mount
VISHAY AC03000004708JAC00 Through Hole Resistor, 4.7 ohm, Axial Leaded, 3 W,5%, AC Series
Yageo GroupPNP300JR-73-4R7
Fixed Resistor, Wire Wound, 3W, 4.7ohm, 300V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
VISHAY CW02B5R000JE12HE RESISTOR, WIREWOUND, 5R, 5%, AXIAL
Res Wirewound 4.7 Ohm 5% 3W ±200ppm/°C Conformal Axial Thru-Hole Ammo Pack
TE Connectivity / AMP2-1879354-9
Fixed Resistor, Metal Film, 3W, 4.7ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Welwyn WHS3-4R7JA1 provided by its distributors.

Fixed Resistor, Wire Wound, 3W, 4.7ohm, 3.755V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Res Wirewound 4.7 Ohm 5% 3W ±200ppm/C Silicone AXL Ammo Pack
RES, WIREWOUND, 4R7, 5%, 3W, AXIAL; Resistance:4.7ohm; Product Range:WHS Series; Power Rating:3W; Resistance Tolerance:± 5%; Resistor Case Style:Axial Leaded; Voltage Rating:-; Resistor Element Type:Wirewound RoHS Compliant: Yes
RESISTOR, SURGE, 4R7, 3W, 350V, 5%; Resistance:4.7ohm; Resistance Tolerance:± 5%; Power Rating:3W; Temperature Coefficient:± 200ppm/°C; Resistor Element Material:Wirewound; Resistor Terminals:Axial Leaded; Resistor Mounting:Through Hole; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

Welwyn has several brands around the world that distributors may use as alternate names. Welwyn may also be known as the following names:

  • WELWYN COMPONENTS
  • WELWYN COMPONENTS LTD
  • WEL
  • TT Electronics/Welwyn
  • TT / WELWYN
  • Welwyn (TT electronics)
  • TT Electronics Welwyn Components
  • WELWYN ELECTRIC LTD
  • WELWYN/IRC
  • WELWYNCOMPONENTSLIMITED
  • WELWYN COM
  • Welwyn Components / TT Electronics
  • WELWYN COMPO
  • Welwyn Components (TT - Welwyn)
  • Welwyn Product ld
  • WELWYNPRODUCTS
  • Welw
  • WELWYN/TT
  • SFERNICEWELWYN
  • WELWYN ELECTRONICS
  • WELWYNCOMPONENTSLT
  • WELWYN ELECTRIC LTD ( FIL
  • WELWY
  • Tt Electronics [Welwyn/Irc/Bit]
  • WELWYN RESISTORS - TT ELECT