
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | 21R9802 | 770 | 1 | 3h | ||||||||
| DigiKey | A138466CT-ND | 395 | 1 | Cut Tape | ||||||||
| Newark | RR03J4R7TB | 770 | 1 | |||||||||
| Heilind Americas | 2-1879354-9 | 0 | 22h | |||||||||
| Heilind Asia | 2-1879354-9 | 0 | 16h |
Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-1879354-9.
Download TE Connectivity / AMP 2-1879354-9 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity / AMP 2-1879354-9 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-1879354-9.