Welwyn WHS3-22RJA1

Fixed Resistor, Wire Wound, 3W, 22ohm, 8.124V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
$ 0.232
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Welwyn WHS3-22RJA1.

IHS

Datasheet5 pages5 years ago

Newark

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
+230%

Supply Chain

Country of OriginMainland China, Mexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2012-10-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

22Ω 3W ±200ppm/℃ ±5% -40℃~+200℃ Axial Leaded Through Hole Resistors ROHS
Yageo GroupFRM3WSJT-73-22R
RES 22 OHM 3W 5% AXIAL
TE Connectivity / AMP2176082-3
Fixed Resistor, Wire Wound, 3W, 22ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
VISHAY AC03000002209JAC00 Through Hole Resistor, 22 ohm, Axial Leaded, 3 W,5%, AC Series
TE Connectivity / AMP2176079-3
TE CONNECTIVITY EP3W22RJ Through Hole Resistor, 22 ohm, 500 V, Axial Leaded, 3 W,5%, EP Series
Yageo GroupPNP300JR-73-22R
Fixed Resistor, Wire Wound, 3W, 22ohm, 300V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Welwyn WHS3-22RJA1 provided by its distributors.

Fixed Resistor, Wire Wound, 3W, 22ohm, 8.124V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Res Wirewound 22 Ohm 5% 3W ±200ppm/C Cement AXL Ammo
Wirewound resistor, 22 Ω, 3 W, ±5 %
22¦¸ ¡À5% 3W ¡À200ppm/¡æ 14.5mm
RES, WIREWOUND, 22R, 5%, 3W, AXIAL; Resistance:22ohm; Product Range:WHS Series; Power Rating:3W; Resistance Tolerance:± 5%; Resistor Case Style:Axial Leaded; Voltage Rating:-; Resistor Element Type:Wirewound RoHS Compliant: Yes
RESISTOR, SURGE, 22R, 3W, 350V, 5%; Resistance:22ohm; Resistance Tolerance:± 5%; Power Rating:3W; Temperature Coefficient:± 200ppm/°C; Resistor Element Material:Wirewound; Resistor Terminals:Axial Leaded; Resistor Mounting:Through Hole; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

Welwyn has several brands around the world that distributors may use as alternate names. Welwyn may also be known as the following names:

  • WELWYN COMPONENTS
  • WELWYN COMPONENTS LTD
  • WEL
  • TT Electronics/Welwyn
  • TT / WELWYN
  • Welwyn (TT electronics)
  • TT Electronics Welwyn Components
  • WELWYN ELECTRIC LTD
  • WELWYN/IRC
  • WELWYNCOMPONENTSLIMITED
  • WELWYN COM
  • Welwyn Components / TT Electronics
  • WELWYN COMPO
  • Welwyn Components (TT - Welwyn)
  • Welwyn Product ld
  • WELWYNPRODUCTS
  • Welw
  • WELWYN/TT
  • SFERNICEWELWYN
  • WELWYN ELECTRONICS
  • WELWYNCOMPONENTSLT
  • WELWYN ELECTRIC LTD ( FIL
  • WELWY
  • Tt Electronics [Welwyn/Irc/Bit]
  • WELWYN RESISTORS - TT ELECT