Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 2176079-3

Fixed Resistor, Wire Wound, 3W, 22ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2176079-3.

RS (Formerly Allied Electronics)

Datasheet5 pages14 years ago

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-0.11%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2012-04-02
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

TE Connectivity / AMP2176082-3
Fixed Resistor, Wire Wound, 3W, 22ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity2176081-3
Fixed Resistor, Wire Wound, 1W, 22ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP4-1879352-5
Fixed Resistor, Metal Film, 2W, 22ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT22R0
Fixed Resistor, Carbon Film, 0.125W, 22ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM12JT22R0
Fixed Resistor, Carbon Film, 0.5W, 22ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF12JT22R0
Fixed Resistor, Carbon Film, 0.5W, 22ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE Connectivity / AMP2176079-3
Fixed Resistor, Wire Wound, 3W, 22ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Yageo GroupKNP100JR-73-22R
Fixed Resistor, Wire Wound, 1W, 22ohm, 4.69V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity2176083-3
Fixed Resistor, Wire Wound, 5W, 22ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Yageo GroupPNP300JR-73-22R
Fixed Resistor, Wire Wound, 3W, 22ohm, 300V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Yageo GroupSQP500JB-22R
Fixed Resistor, Wire Wound, 5W, 22ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 2176079-3 provided by its distributors.

Fixed Resistor, Wire Wound, 3W, 22ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Through Hole Wirewound Resistor, Ep Series, 22 Ohm, 3 W, - 5%, 500 V, Axial Leaded Rohs Compliant: Yes
Res Wirewound 22 Ohm 5% 3W ±300ppm/C Conformal Coated AXL Ammo
EP SERIES AXIAL FIXED RESISTOR 22OHMS +/-5% 3W +/-300PPM/DEGC
EP 3W 22R 5% Resistance Value: 22 Ω Element Type: Wire Wound Ceramic Composition Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 3 W Through-Hole Resistor | 22 Ω Wire Wound Power Resistor | Part Number: EP3W22RJ | Internal Number: 2176079-3 | TE Connectivity | NEOHM
RESISTOR, 22R, 3W, 5%; Product Range:TE CONNECTIVITY - EP Series Wirewound Anti-Surge Resistor; Resistance:22ohm; Power Rating:3W; Resistance Tolerance:± 5%; Resistor Case Style:Axial Leaded; Resistor Element Material:Wirewound; Temperature Coefficient:± 400ppm/°C; Voltage Rating:500V; Body Diameter:6.5mm; External Length / Height:17.5mm; Lead Diameter:0.75mm; Lead Length:28mm; Resistor Mounting:Through Hole; Resistor Terminals:Axial Leaded

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP3W22RJ