Welwyn WHS2-22RJA25

Fixed Resistor, Wire Wound, 2W, 22ohm, 6.6332V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
$ 0.266
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Welwyn WHS2-22RJA25.

IHS

Datasheet5 pages5 years ago

Newark

element14 APAC

Inventory History

3 month trend:
Restocked

CAD Models

Download Welwyn WHS2-22RJA25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Mexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2012-10-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

22Ω 3W ±200ppm/℃ ±5% -40℃~+200℃ Axial Leaded Through Hole Resistors ROHS
Res Wirewound 22Ohm 5% 1W -10ppm/K to -80ppm/K Conformal Axial Box
Fixed Resistor, Wire Wound, 4W, 22ohm, 200V, 5% +/-Tol, 100,180ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 2.5W, 22ohm, 7.416V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Yageo GroupFRM3WSJT-73-22R
RES 22 OHM 3W 5% AXIAL
TE Connectivity / AMP2176078-3
Fixed Resistor, Wire Wound, 1W, 22ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Welwyn WHS2-22RJA25 provided by its distributors.

Fixed Resistor, Wire Wound, 2W, 22ohm, 6.6332V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
RES 22 OHM 2W 5% AXIAL
22¦¸ ¡À5% 2W ¡À200ppm/¡æ 9mm
RES, WIREWOUND, 22R, 5%, 2W, AXIAL; Resistance:22ohm; Product Range:WHS Series; Power Rating:2W; Resistance Tolerance:± 5%; Resistor Case Style:Axial Leaded; Voltage Rating:-; Resistor Element Type:Wirewound RoHS Compliant: Yes
RESISTOR, SURGE, 22R, 2W, 250V, 5%; Resistance:22ohm; Resistance Tolerance:± 5%; Power Rating:2W; Temperature Coefficient:± 200ppm/°C; Resistor Element Material:Wirewound; Resistor Terminals:Axial Leaded; Resistor Mounting:Through Hole; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

Welwyn has several brands around the world that distributors may use as alternate names. Welwyn may also be known as the following names:

  • WELWYN COMPONENTS
  • WELWYN COMPONENTS LTD
  • WEL
  • TT Electronics/Welwyn
  • TT / WELWYN
  • Welwyn (TT electronics)
  • TT Electronics Welwyn Components
  • WELWYN ELECTRIC LTD
  • WELWYN/IRC
  • WELWYNCOMPONENTSLIMITED
  • WELWYN COM
  • Welwyn Components / TT Electronics
  • WELWYN COMPO
  • Welwyn Components (TT - Welwyn)
  • Welwyn Product ld
  • WELWYNPRODUCTS
  • Welw
  • WELWYN/TT
  • SFERNICEWELWYN
  • WELWYN ELECTRONICS
  • WELWYNCOMPONENTSLT
  • WELWYN ELECTRIC LTD ( FIL
  • WELWY
  • Tt Electronics [Welwyn/Irc/Bit]
  • WELWYN RESISTORS - TT ELECT