Welwyn WHS2-100RJA25

Fixed Resistor, Wire Wound, 2W, 100ohm, 14.143V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
$ 0.154
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Welwyn WHS2-100RJA25.

IHS

Datasheet5 pages5 years ago

Newark

element14 APAC

Inventory History

3 month trend:
-97.61%

CAD Models

Download Welwyn WHS2-100RJA25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Mexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2012-10-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Stackpole ElectronicsRSF2JT110R
Fixed Resistor, Metal Oxide Film, 2W, 110ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSMF2JT110R
RSMF FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 110Ohm 2W
Fixed Resistor, Wire Wound, 2W, 100ohm, 14.1421V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Yageo GroupRSF200JB-73-100R
Fixed Resistor, Metal Oxide Film, 2W, 100ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityRR02J100RTB
Fixed Resistor, Metal Film, 2W, 100ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1625888-1
Fixed Resistor, Metal Oxide Film, 2W, 100ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Welwyn WHS2-100RJA25 provided by its distributors.

Fixed Resistor, Wire Wound, 2W, 100ohm, 14.143V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Res Wirewound 100 Ohm 5% 2W ±200ppm/C Silicone AXL Ammo Pack
RES, WIREWOUND, 100R, 5%, 2W, AXIAL; Resistance:100ohm; Product Range:WHS Series; Power Rating:2W; Resistance Tolerance:± 5%; Resistor Case Style:Axial Leaded; Voltage Rating:-; Resistor Element Type:Wirewound RoHS Compliant: Yes
RESISTOR, SURGE, 100R, 2W, 250V, 5%; Resistance:100ohm; Resistance Tolerance:± 5%; Power Rating:2W; Temperature Coefficient:± 200ppm/°C; Resistor Element Material:Wirewound; Resistor Terminals:Axial Leaded; Resistor Mounting:Through Hole; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

Welwyn has several brands around the world that distributors may use as alternate names. Welwyn may also be known as the following names:

  • WELWYN COMPONENTS
  • WELWYN COMPONENTS LTD
  • WEL
  • TT Electronics/Welwyn
  • TT / WELWYN
  • Welwyn (TT electronics)
  • TT Electronics Welwyn Components
  • WELWYN ELECTRIC LTD
  • WELWYN/IRC
  • WELWYNCOMPONENTSLIMITED
  • WELWYN COM
  • Welwyn Components / TT Electronics
  • WELWYN COMPO
  • Welwyn Components (TT - Welwyn)
  • Welwyn Product ld
  • WELWYNPRODUCTS
  • Welw
  • WELWYN/TT
  • SFERNICEWELWYN
  • WELWYN ELECTRONICS
  • WELWYNCOMPONENTSLT
  • WELWYN ELECTRIC LTD ( FIL
  • WELWY
  • Tt Electronics [Welwyn/Irc/Bit]
  • WELWYN RESISTORS - TT ELECT