Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 1625888-1

Fixed Resistor, Metal Oxide Film, 2W, 100ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
$ 0.198
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1625888-1.

Master Electronics

Datasheet7 pages7 years ago

Newark

TE Connectivity

Sager Electronics

TME

Inventory History

3 month trend:
-2.12%

CAD Models

Download TE Connectivity / AMP 1625888-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE ConnectivityRR02J100RTB
Fixed Resistor, Metal Film, 2W, 100ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity2176081-7
Fixed Resistor, Wire Wound, 1W, 100ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity2176082-7
Fixed Resistor, Wire Wound, 3W, 100ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsCB5JB100R
Fixed Resistor, Wire Wound, 5W, 100ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT100R
Fixed Resistor, Carbon Film, 0.25W, 100ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF2JT110R
Fixed Resistor, Metal Oxide Film, 2W, 110ohm, 350V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 100ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE Connectivity1625892-9
Resistor, Metal Oxide, Res 100 Ohms, Pwr-Rtg 3 W, Tol 5%, Axial | TE Connectivity ROX3SJ100R
TE Connectivity / AMP1624246-1
Fixed Resistor, Metal Oxide Film, 3W, 100ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Yageo GroupRSF3WSJT-73-100R
Fixed Resistor, Metal Oxide Film, 3W, 100ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity1-1625885-2
Fixed Resistor, Metal Oxide Film, 1W, 100ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 100ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 1625888-1 provided by its distributors.

Fixed Resistor, Metal Oxide Film, 2W, 100ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
100Ω ±5% 2W ±350ppm/℃ Plugins Through hole mounting 16mm(Length)
2W Std M/Ox 5% 100R; |Te Connectivity Neohm ROX2J100R
Metal Oxide Resistors 2W STD M/OX 5% 100R
2W STD M/OX 5% 100R Resistance Value: 100 Ω Element Type: Metal Oxide Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 2 W Through-Hole Resistor | 100 Ω Metal Oxide Film Power Resistor 5 % | Part Number: ROX2J100R | Internal Number: 1625888-1 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • ROX2J100R