Welwyn WH5-50RJI

Aluminium Housed Wirewound Resistors
$ 2.11
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Welwyn WH5-50RJI.

Newark

Datasheet4 pages17 years ago
Datasheet4 pages7 years ago

Farnell

element14

Inventory History

3 month trend:
-7.46%

Related Parts

TE ConnectivityTHS1050RJ
Fixed Resistor, Wire Wound, 10W, 50ohm, 160V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityTHS1050RJ
Fixed Resistor, Wire Wound, 10W, 50ohm, 160V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
VISHAY CW01050R00JE12HE RESISTOR, WIREWOUND, 50R, 5%, AXIAL
TE ConnectivityTHS1047RJ
THS Series Ø 17 x 17 mm 47 Ohm 10 W ±5 % 50 ppm/°C Wirewound Resistor
OhmiteB12J50RE
Fixed Resistor, Wire Wound, 12W, 50ohm, 625V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
OhmiteB12J50R
Fixed Resistor, Wire Wound, 12W, 50ohm, 625V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Welwyn WH5-50RJI provided by its distributors.

ALUMINIUM HOUSED WIREWOUND RESISTORS
METAL FILM RESISTOR, 82 OHM, 1W, 5%
RESISTOR, 10W 5% 50R; Resistance:50ohm; Product Range:WH Series; Power Rating:10W; Resistance Tolerance:± 5%; Resistor Terminals:Solder Lug; Voltage Rating:160V; Resistor Element Material:Wirewound; Temperature Coefficient:± RoHS Compliant: Yes

Manufacturer Aliases

Welwyn has several brands around the world that distributors may use as alternate names. Welwyn may also be known as the following names:

  • WELWYN COMPONENTS
  • WELWYN COMPONENTS LTD
  • WEL
  • TT Electronics/Welwyn
  • TT / WELWYN
  • Welwyn (TT electronics)
  • TT Electronics Welwyn Components
  • WELWYN ELECTRIC LTD
  • WELWYN/IRC
  • WELWYNCOMPONENTSLIMITED
  • WELWYN COM
  • Welwyn Components / TT Electronics
  • WELWYN COMPO
  • Welwyn Components (TT - Welwyn)
  • Welwyn Product ld
  • WELWYNPRODUCTS
  • Welw
  • WELWYN/TT
  • SFERNICEWELWYN
  • WELWYN ELECTRONICS
  • WELWYNCOMPONENTSLT
  • WELWYN ELECTRIC LTD ( FIL
  • WELWY
  • Tt Electronics [Welwyn/Irc/Bit]
  • WELWYN RESISTORS - TT ELECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • WH5 50R JI
  • WH5-50RJI.