TE Connectivity THS1050RJ

Fixed Resistor, Wire Wound, 10W, 50ohm, 160V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
$ 2.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity THS1050RJ.

element14 APAC

Datasheet6 pages12 years ago
Datasheet3 pages18 years ago

Sager Electronics

Electro Sonic

TE Connectivity

Newark

Inventory History

3 month trend:
-31.46%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-09-29
Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Related Parts

TE ConnectivityTHS1550RJ
Fixed Resistor, Wire Wound, 15W, 50Ohm, 265V, 5% +/-Tol, -50, 50Ppm/Cel, Chassis Mount
TE ConnectivityHSA2550RJ
Fixed Resistor, Wire Wound, 25W, 50ohm, 500V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityTHS2550RJ
Res Wirewound 50 Ohm 5% 25W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityTHS1050RJ
Fixed Resistor, Wire Wound, 10W, 50ohm, 160V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityTHS1047RJ
THS Series Ø 17 x 17 mm 47 Ohm 10 W ±5 % 50 ppm/°C Wirewound Resistor
Res Wirewound 50 Ohm 5% 10W ±30ppm/C Silicone AXL Bulk
OhmiteB12J50R
Fixed Resistor, Wire Wound, 12W, 50ohm, 625V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
TE ConnectivityHSA547RJ
Fixed Resistor, Wire Wound, 10W, 47ohm, 160V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Ohmite20J50RE
Fixed Resistor, Wire Wound, 10W, 50ohm, 720V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of TE Connectivity THS1050RJ provided by its distributors.

Fixed Resistor, Wire Wound, 10W, 50ohm, 160V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Res Wirewound 50 Ohm 5% 10W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
Through Hole Wirewound Resistor, Ths Ser; |Cgs Te Connectivity THS1050RJ
ALUMINUM HOUSED SOLDER LUG WIRE WOUND PMNT RESISTOR, 50OHM +/-5% 5.5W
50Ω ±5% ±50ppm/℃ Plugins Flange mounting 17mm*17mm*9mm
Wirewound Resistors - Chassis Mount THS10 50R 5%
TE Connectivity THS1050RJ シャーシ取り付け抵抗器
2-1879073-8, TE CONNECTIVITY/AMP BRAND
RES, WIREWOUND, 50R, 10W, SOLDER; Resistance:50ohm; Product Range:THS Series; Power Rating:10W; Resistance Tolerance:± 5%; Voltage Rating:160V; Resistor Element Type:Wirewound; Temperature Coefficient:±
THS10 50R 5% Resistance Value: 50 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Through-Hole Resistor | 50 Ω Wire Wound 5 % Power Resistor | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1879073-8