Welwyn WH5-43RJI

Fixed Resistor, Wire Wound, 10W, 43ohm, 150V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
$ 2.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Welwyn WH5-43RJI.

IHS

Datasheet4 pages4 years ago

Newark

element14 APAC

Farnell

element14

Inventory History

3 month trend:
-1.85%

Supply Chain

Country of OriginMainland China, Mexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2008-01-09
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

TE ConnectivityTHS1047RJ
THS Series Ø 17 x 17 mm 47 Ohm 10 W ±5 % 50 ppm/°C Wirewound Resistor
TE ConnectivityTHS1039RJ
Res Wirewound 39 Ohm 5% 10W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityTHS1047RJ
THS Series Ø 17 x 17 mm 47 Ohm 10 W ±5 % 50 ppm/°C Wirewound Resistor
OhmiteB12J40R
Fixed Resistor, Wire Wound, 12W, 40ohm, 625V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
Ohmite20J47RE
Fixed Resistor, Wire Wound, 10W, 47ohm, 720V, 5% +/-Tol, Through Hole Mount
Ohmite20J40RE
Fixed Resistor, Wire Wound, 10W, 40ohm, 720V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Welwyn WH5-43RJI provided by its distributors.

Fixed Resistor, Wire Wound, 10W, 43ohm, 150V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Through Hole Wirewound Resistor, Wh Series, 43 Ohm, 10 W, 5%, Axial Leaded, 50Ppm/ C Rohs Compliant: Yes
5% ¡À50ppm/¡æ 43¦¸ 10W 17mm*17mm*9mm
METAL FILM RESISTOR, 8.2 OHM, 1W, 5%
RESISTOR, METAL FILM, 8.2 OHM, 1W, 5%; Product Range:WELWYN - MFP Series; Resistance:8.2ohm; Power Rating:1W; Resistance Tolerance:± 5%; Resistor Case Style:Axial Leaded; Resistor Element Type:Metal Film; Voltage Rating:350V

Manufacturer Aliases

Welwyn has several brands around the world that distributors may use as alternate names. Welwyn may also be known as the following names:

  • WELWYN COMPONENTS
  • WELWYN COMPONENTS LTD
  • WEL
  • TT Electronics/Welwyn
  • TT / WELWYN
  • Welwyn (TT electronics)
  • TT Electronics Welwyn Components
  • WELWYN ELECTRIC LTD
  • WELWYN/IRC
  • WELWYNCOMPONENTSLIMITED
  • WELWYN COM
  • Welwyn Components / TT Electronics
  • WELWYN COMPO
  • Welwyn Components (TT - Welwyn)
  • Welwyn Product ld
  • WELWYNPRODUCTS
  • Welw
  • WELWYN/TT
  • SFERNICEWELWYN
  • WELWYN ELECTRONICS
  • WELWYNCOMPONENTSLT
  • WELWYN ELECTRIC LTD ( FIL
  • WELWY
  • Tt Electronics [Welwyn/Irc/Bit]
  • WELWYN RESISTORS - TT ELECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • WH5 43R JI
  • WH5-43RJI.
  • WH5-43RJI..