Welwyn WH5-3K3JI

Fixed Resistor, Wire Wound, 10W, 3300ohm, 150V, 5% +/-Tol, 25ppm/Cel, Chassis Mount
$ 3.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Welwyn WH5-3K3JI.

IHS

Datasheet4 pages4 years ago

Newark

element14

Farnell

Inventory History

3 month trend:
-14.63%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityTHS503K3J
Res Wirewound 3.3K Ohm 5% 50W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityTHS253K3J
Res Wirewound 3.3K Ohm 5% 25W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSA253K3J
Res Wirewound 3.3K Ohm 5% 25W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
Ohmite810F3K0
Fixed Resistor, Wire Wound, 10W, 3000ohm, 320V, 1% +/-Tol, 20ppm/Cel, Chassis Mount, 80
Fixed Resistor, Wire Wound, 50W, 3300ohm, 406.2019V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 25W, 3300ohm, 287.2281V, 1% +/-Tol, 20ppm/Cel, Chassis Mount

Descriptions

Descriptions of Welwyn WH5-3K3JI provided by its distributors.

Fixed Resistor, Wire Wound, 10W, 3300ohm, 150V, 5% +/-Tol, 25ppm/Cel, Chassis Mount
5% ¡À25ppm/¡æ 3.3K¦¸ 10W 17mm*17mm*9mm
Resistor, 10W 5% 3K3; Resistance:3.3Kohm; Product Range:wh Series; Power Rating:10W; Resistance Tolerance:± 5%; Resistor Terminals:solder Lug; Voltage Rating:160V; Resistor Element Material:wirewound; Temperature Coefficient:± Rohs Compliant: Yes
RESISTOR, 10W 5% 3K3; Resistance:3.3kohm; Resistance Tolerance:± 5%; Power Rating:10W; Voltage Rating:160V; Temperature Coefficient:± 50ppm/°C; Resistor Element Material:Wirewound; Resistor Terminals:Axial Leaded; SVHC:No SVHC (20-Jun-2011); External Depth:9mm; External Length / Height:17mm; External Width:8.9mm; Fixing Centres LxW:12.5x11.3; Full Power Rating Temperature:20°C; Insulation Resistance:10000mohm; No. of Pins:2; Operating Temperature Max:275°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +275°C; Package / Case:Axial; Series:WH5; Temperature Coeff. +:50ppm/°C; Temperature Coeff. -:50ppm/°C; Temperature Rise:22.2°C; Tolerance +:5%; Tolerance -:5%; Voltage Rating VAC:160V

Manufacturer Aliases

Welwyn has several brands around the world that distributors may use as alternate names. Welwyn may also be known as the following names:

  • WELWYN COMPONENTS
  • WELWYN COMPONENTS LTD
  • WEL
  • TT Electronics/Welwyn
  • TT / WELWYN
  • Welwyn (TT electronics)
  • TT Electronics Welwyn Components
  • WELWYN ELECTRIC LTD
  • WELWYN/IRC
  • WELWYNCOMPONENTSLIMITED
  • WELWYN COM
  • Welwyn Components / TT Electronics
  • WELWYN COMPO
  • Welwyn Components (TT - Welwyn)
  • Welwyn Product ld
  • WELWYNPRODUCTS
  • Welw
  • WELWYN/TT
  • SFERNICEWELWYN
  • WELWYN ELECTRONICS
  • WELWYNCOMPONENTSLT
  • WELWYN ELECTRIC LTD ( FIL
  • WELWY
  • Tt Electronics [Welwyn/Irc/Bit]
  • WELWYN RESISTORS - TT ELECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • WH5 3K3 JI