Welwyn WH5-2R7JI

Fixed Resistor, Wire Wound, 10W, 2.7ohm, 150V, 5% +/-Tol, 75ppm/Cel, Chassis Mount
$ 2.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Welwyn WH5-2R7JI.

IHS

Datasheet4 pages4 years ago

Farnell

Newark

element14

Inventory History

3 month trend:
-2.62%

Supply Chain

Country of OriginMainland China, Mexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-04-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Wire Wound, 10W, 2.5ohm, 5V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
TE Connectivity / AMP3-1623772-5
Fixed Resistor, Wire Wound, 7W, 2.7ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 7W, 2.7ohm, 4.3475V, 5% +/-Tol, -10,-80ppm/Cel, Through Hole Mount
OhmiteTUW7J2R7E
Fixed Resistor, Wire Wound, 7W, 2.7ohm, 500V, 5% +/-Tol, Through Hole Mount
TE Connectivity / AMP6-1623795-9
Fixed Resistor, Wire Wound, 7W, 2.7ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 2.7ohm, 750V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Welwyn WH5-2R7JI provided by its distributors.

Fixed Resistor, Wire Wound, 10W, 2.7ohm, 150V, 5% +/-Tol, 75ppm/Cel, Chassis Mount
Resistor, WIRE WOUND, 2.7 OHM, 10W, 5%;; 5%; Product Range:WELWYN - WH Series; Resistance:2.7ohm; Power
5% ¡À75ppm/¡æ 2.7¦¸ 10W 17mm*17mm*9mm
RESISTOR, METAL FILM, 68KOHM, 1W, 5%; Resistance: 68kohm; Resistance Tolerance: ± 5%; Power Rating: 1W; Voltage Rating: 350V; Temperature Coefficient: ± 50ppm/°C; Resistor Element Material: Metal Film; No. of
RESISTOR, 10W 5% 2R7; Resistance:2.7ohm; Product Range:WH Series; Power Rating:10W; Resistance Tolerance:± 5%; Resistor Terminals:Solder Lug; Voltage Rating:160V; Resistor Element Material:Wirewound; Temperature Coefficient:± RoHS Compliant: Yes

Manufacturer Aliases

Welwyn has several brands around the world that distributors may use as alternate names. Welwyn may also be known as the following names:

  • WELWYN COMPONENTS
  • WELWYN COMPONENTS LTD
  • WEL
  • TT Electronics/Welwyn
  • TT / WELWYN
  • Welwyn (TT electronics)
  • TT Electronics Welwyn Components
  • WELWYN ELECTRIC LTD
  • WELWYN/IRC
  • WELWYNCOMPONENTSLIMITED
  • WELWYN COM
  • Welwyn Components / TT Electronics
  • WELWYN COMPO
  • Welwyn Components (TT - Welwyn)
  • Welwyn Product ld
  • WELWYNPRODUCTS
  • Welw
  • WELWYN/TT
  • SFERNICEWELWYN
  • WELWYN ELECTRONICS
  • WELWYNCOMPONENTSLT
  • WELWYN ELECTRIC LTD ( FIL
  • WELWY
  • Tt Electronics [Welwyn/Irc/Bit]
  • WELWYN RESISTORS - TT ELECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • WH5 2R7 JI
  • WH5 2R7 JI.
  • WH5-2R7JI.
  • WH5-2R7JI..