
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | A137461-ND | 99 | 1 | Bulk | ||||||||
| Heilind Asia | 6-1623795-9 | 0 | 15h | |||||||||
| Heilind Americas | 6-1623795-9 | 0 | 22h | |||||||||
| Interstate Connecting Components | 6-1623795-9 | 0 | 21h | |||||||||
| TME | SQPW72R7J | 0 | 1440 | 23h |
Download TE Connectivity / AMP 6-1623795-9 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity / AMP 6-1623795-9 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names: