Welwyn WH25T-10RJI

Fixed Resistor, Wire Wound, 25W, 10ohm, 500V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
$ 2.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Welwyn WH25T-10RJI.

IHS

Datasheet4 pages4 years ago

Electro Sonic

Newark

Farnell

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.89
$ 2.303
Stock
0
2,446
Authorized Distributors
3
6
Resistance
10 Ω
10 Ω
Mount
Chassis Mount
Chassis Mount
Case/Package
-
Aluminum
Tolerance
5 %
5 %
Power Rating
25 W
25 W
Composition
Wirewound
Wirewound
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Voltage Rating (DC)
500 V
560 V

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2011-01-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

VISHAY SH2510R00JS03 Through Hole Resistor, SH Series, 10 ohm, 25 W,5%, 550 V
TE Connectivity1623714-3
Fixed Resistor, Wire Wound, 4W, 10ohm, 5% +/-Tol, -80, 40ppm/Cel, Through Hole Mount
Res Wirewound 10 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Flange Mount Bag
Res Thick Film 10 Ohm 5% 2.25/30W ±100ppm/C Epoxy TO-220 RDL Automotive Tube
TE ConnectivityER7410RJT
Fixed Resistor, Wire Wound, 3W, 10ohm, 100V, 5% +/-Tol, 0, 60ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 22W, 10ohm, 14.8324V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Welwyn WH25T-10RJI provided by its distributors.

Fixed Resistor, Wire Wound, 25W, 10ohm, 500V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
RESISTOR, AL CLAD, SPADE, 10R, 25W
RESISTOR, AL CLAD, SPADE, 10R, 25W; Resistance: 10ohm; Product Range: WH Series; Power Rating: 25W; Resistance Tolerance: ± 5%; Resistor Terminals: Solder Lug; Voltage Rating: 500V; Resistor Element Material: Wirewound; Tempera

Manufacturer Aliases

Welwyn has several brands around the world that distributors may use as alternate names. Welwyn may also be known as the following names:

  • WELWYN COMPONENTS
  • WELWYN COMPONENTS LTD
  • WEL
  • TT Electronics/Welwyn
  • TT / WELWYN
  • Welwyn (TT electronics)
  • TT Electronics Welwyn Components
  • WELWYN ELECTRIC LTD
  • WELWYN/IRC
  • WELWYNCOMPONENTSLIMITED
  • WELWYN COM
  • Welwyn Components / TT Electronics
  • WELWYN COMPO
  • Welwyn Components (TT - Welwyn)
  • Welwyn Product ld
  • WELWYNPRODUCTS
  • Welw
  • WELWYN/TT
  • SFERNICEWELWYN
  • WELWYN ELECTRONICS
  • WELWYNCOMPONENTSLT
  • WELWYN ELECTRIC LTD ( FIL
  • WELWY
  • Tt Electronics [Welwyn/Irc/Bit]
  • WELWYN RESISTORS - TT ELECT