Welwyn WH25-5K6JI

Fixed Resistor, Wire Wound, 25W, 5600ohm, 500V, 5% +/-Tol, 25ppm/Cel, Chassis Mount
$ 2.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Welwyn WH25-5K6JI.

IHS

Datasheet4 pages4 years ago

element14 APAC

Newark

element14

Farnell

Supply Chain

Country of OriginMainland China, Mexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2008-01-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / AMP9-1625963-2
Res Wirewound 5.6K Ohm 5% 10W ±30ppm/C Aluminum Housed AXL Flange Mount
TE Connectivity / AMP4-1623746-3
Through Hole Resistor, Er Series, 5.6 Kohm, 3 W, 5%, 100 V, Axial Leaded Rohs Compliant: Yes
TE ConnectivityHSA255K6J
Fixed Resistor, Wire Wound, 25W, 5600ohm, 550V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 7W, 5600ohm, 350V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
VISHAY AC05000005601JAC00 Through Hole Resistor, 5.6 kohm, Axial Leaded, 5 W,5%, AC Series
Ohmite25J5K6E
Res Wirewound 5.6K Ohm 5% 5W ±30ppm/°C Vitreous Enamel AXL

Descriptions

Descriptions of Welwyn WH25-5K6JI provided by its distributors.

Fixed Resistor, Wire Wound, 25W, 5600ohm, 500V, 5% +/-Tol, 25ppm/Cel, Chassis Mount
RESISTOR, WIRE WOUND, 5.6KOHM, 25W, 5%
RESISTOR, 25W 5% 5K6; Resistance:5.6kohm; Resistance Tolerance:± 5%; Power Rating:25W; Voltage Rating:560V; Temperature Coefficient:± 50ppm/°C; Resistor Element Material:Wirewound; Resistor Terminals:Solder Lug; Resistor Mounting:Through Hole; SVHC:No SVHC (19-Dec-2011); External Depth:15mm; External Length / Height:29mm; External Width:14.5mm; Fixing Centres LxW:19.9x18.3; Full Power Rating Temperature:20°C; Insulation Resistance:10000Mohm; No. of Pins:2; Operating Temperature Max:275°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +275°C; Package / Case:Axial; Series:WH25; Temperature Coeff. +:50ppm/°C; Temperature Coeff. -:50ppm/°C; Temperature Rise:13.3°C; Tolerance +:5%; Tolerance -:5%; Voltage Rating V AC:560V

Manufacturer Aliases

Welwyn has several brands around the world that distributors may use as alternate names. Welwyn may also be known as the following names:

  • WELWYN COMPONENTS
  • WELWYN COMPONENTS LTD
  • WEL
  • TT Electronics/Welwyn
  • TT / WELWYN
  • Welwyn (TT electronics)
  • TT Electronics Welwyn Components
  • WELWYN ELECTRIC LTD
  • WELWYN/IRC
  • WELWYNCOMPONENTSLIMITED
  • WELWYN COM
  • Welwyn Components / TT Electronics
  • WELWYN COMPO
  • Welwyn Components (TT - Welwyn)
  • Welwyn Product ld
  • WELWYNPRODUCTS
  • Welw
  • WELWYN/TT
  • SFERNICEWELWYN
  • WELWYN ELECTRONICS
  • WELWYNCOMPONENTSLT
  • WELWYN ELECTRIC LTD ( FIL
  • WELWY
  • Tt Electronics [Welwyn/Irc/Bit]
  • WELWYN RESISTORS - TT ELECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • WH25 5K6JI
  • WH25 5K6JI.
  • WH25-5K6JI..