Welwyn WH25-47RJI

Through Hole Resistor, Wh Series, 47 Ohm, 25 W, 5%, 560 V, Axial Leaded Rohs Compliant: Yes
$ 2.451
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Welwyn WH25-47RJI.

IHS

Datasheet4 pages4 years ago

Farnell

Newark

element14 APAC

element14

Inventory History

3 month trend:
+82.35%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2008-01-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE ConnectivityHSA2547RJ
Res Wirewound 47 Ohm 5% 25W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityTHS1547RJ
Res Wirewound 47 Ohm 5% 15W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSA547RJ
Fixed Resistor, Wire Wound, 10W, 47ohm, 160V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Res Wirewound 47 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Flange Mount Bag
Resistor Wirewound 47 Ohm 5% 25W 20ppm/C Aluminum Housed AXL Flange Mount Card Pack

Descriptions

Descriptions of Welwyn WH25-47RJI provided by its distributors.

Through Hole Resistor, Wh Series, 47 Ohm, 25 W, 5%, 560 V, Axial Leaded Rohs Compliant: Yes
Fixed Resistor, Wire Wound, 25W, 47ohm, 500V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
5% ¡À50ppm/¡æ 47¦¸ 25W 29mm*28mm*15mm
RESISTOR, WIRE WOUND, 0.56OHM, 25W, 5%; Resistance: 0.56ohm; Resistance Tolerance: ± 5%; Power Rating: 25W; Voltage Rating: 500V; Temperature Coefficient: ± 75ppm/°C; Resistor Element Material: Wirewound; No.

Manufacturer Aliases

Welwyn has several brands around the world that distributors may use as alternate names. Welwyn may also be known as the following names:

  • WELWYN COMPONENTS
  • WELWYN COMPONENTS LTD
  • WEL
  • TT Electronics/Welwyn
  • TT / WELWYN
  • Welwyn (TT electronics)
  • TT Electronics Welwyn Components
  • WELWYN ELECTRIC LTD
  • WELWYN/IRC
  • WELWYNCOMPONENTSLIMITED
  • WELWYN COM
  • Welwyn Components / TT Electronics
  • WELWYN COMPO
  • Welwyn Components (TT - Welwyn)
  • Welwyn Product ld
  • WELWYNPRODUCTS
  • Welw
  • WELWYN/TT
  • SFERNICEWELWYN
  • WELWYN ELECTRONICS
  • WELWYNCOMPONENTSLT
  • WELWYN ELECTRIC LTD ( FIL
  • WELWY
  • Tt Electronics [Welwyn/Irc/Bit]
  • WELWYN RESISTORS - TT ELECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • WH25 47R JI
  • WH25 47R JI.
  • WH25-47RJI.