TE Connectivity HSA2547RJ

Res Wirewound 47 Ohm 5% 25W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
$ 2.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HSA2547RJ.

IHS

Datasheet4 pages2 years ago

JRH Electronics

Master Electronics

Farnell

Sager Electronics

Inventory History

3 month trend:
-76.42%

CAD Models

Download TE Connectivity HSA2547RJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2009-09-18
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE ConnectivityHSA5047RJ
Fixed Resistor, Wire Wound, 50W, 47ohm, 1250V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSA547RJ
Fixed Resistor, Wire Wound, 10W, 47ohm, 160V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSA5050RJ
Res Wirewound 50 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Flange Mount Loose/Tray
TE ConnectivityHSA5047RJ
Fixed Resistor, Wire Wound, 50W, 47ohm, 1250V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityTHS5047RJ
Res Wirewound 47 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
Ohmite805F50R
Fixed Resistor, Wire Wound, 5W, 50ohm, 210V, 1% +/-Tol, 20ppm/Cel, Chassis Mount, 65

Descriptions

Descriptions of TE Connectivity HSA2547RJ provided by its distributors.

Res Wirewound 47 Ohm 5% 25W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
Through Hole Resistor, HSA25 Series, 47 ohm, 25 W, 5%, 550 V
Fixed Resistor, Wire Wound, 25W, 47ohm, 500V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
ALUMINUM HOUSED SOLDER LUG WIRE WOUND PMNT RESISTOR, 47OHM +/-5% 25W
TE CONNECTIVITY / CGS HSA2547RJ RESISTOR, ALU HOUSED, 47R, 5%, 25W
±5% ±50ppm/℃ 47Ω 25W Flange mounting 51.8mm*28mm*15mm
Wirewound Resistors - Chassis Mount HSA25 47R 5%
RES, WIREWOUND, 47OHM, 5%, CHASSIS
TE Connectivity HSA2547RJ 底盘安装电阻器
5-1625971-1, TE CONNECTIVITY/AMP BRAND
HSA25 47R 5% Resistance Value: 47 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Through-Hole Resistor | 47 Ω Wire Wound 5 % Power Resistor | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1625971-1