Welwyn WH25-2RJI

Through Hole Wirewound Resistor, Wh Series, 2 Ohm, 25 W, 5%, 50Ppm/ C Rohs Compliant: Yes
$ 2.173
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Welwyn WH25-2RJI.

IHS

Datasheet3 pages20 years ago

Newark

Inventory History

3 month trend:
Restocked

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.173
$ 2.476
Stock
950
1,814
Authorized Distributors
6
6
Resistance
2 Ω
2 Ω
Mount
Chassis Mount
Chassis Mount
Case/Package
-
-
Tolerance
5 %
5 %
Power Rating
25 W
25 W
Composition
Wirewound
Wirewound
Temperature Coefficient
75 ppm/°C
75 ppm/°C
Voltage Rating (DC)
560 V
500 V

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2008-01-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Welwyn WH25-2RJI provided by its distributors.

Through Hole Wirewound Resistor, Wh Series, 2 Ohm, 25 W, 5%, 50Ppm/ C Rohs Compliant: Yes
Fixed Resistor, Wire Wound, 25W, 2ohm, 500V, 5% +/-Tol, 75ppm/Cel, Chassis Mount
RESISTOR, 25W 5% 2R0; Resistance:2ohm; Resistance Tolerance:± 5%; Power Rating:25W; Voltage Rating:560V; Series:WH25; Temperature Coefficient:± 50ppm/°C; Resistor Element Material:Wirewound; No. of Pins:2; SVHC:No SVHC (15-Dec-2010); External Depth:15mm; External Length / Height:29mm; External Width:14.5mm; Fixing Centres LxW:19.9x18.3; Full Power Rating Temperature:20°C; Insulation Resistance:10000Mohm; Operating Temperature Max:2700°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +200°C; Package / Case:Axial; Temperature Coeff. +:50ppm/°C; Temperature Coeff. -:50ppm/°C; Temperature Rise:13.3°C; Tolerance +:5%; Tolerance -:5%; Voltage Rating VAC:560V

Manufacturer Aliases

Welwyn has several brands around the world that distributors may use as alternate names. Welwyn may also be known as the following names:

  • WELWYN COMPONENTS
  • WELWYN COMPONENTS LTD
  • WEL
  • TT Electronics/Welwyn
  • TT / WELWYN
  • Welwyn (TT electronics)
  • TT Electronics Welwyn Components
  • WELWYN ELECTRIC LTD
  • WELWYN/IRC
  • WELWYNCOMPONENTSLIMITED
  • WELWYN COM
  • Welwyn Components / TT Electronics
  • WELWYN COMPO
  • Welwyn Components (TT - Welwyn)
  • Welwyn Product ld
  • WELWYNPRODUCTS
  • Welw
  • WELWYN/TT
  • SFERNICEWELWYN
  • WELWYN ELECTRONICS
  • WELWYNCOMPONENTSLT
  • WELWYN ELECTRIC LTD ( FIL
  • WELWY
  • Tt Electronics [Welwyn/Irc/Bit]
  • WELWYN RESISTORS - TT ELECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • WH25 2R JI