Welwyn WH25-220RJI

Through Hole Wirewound Resistor, Wh Series, 220 Ohm, 25 W, 5%, 50Ppm/ C Rohs Compliant: Yes
$ 1.916
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Welwyn WH25-220RJI.

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2008-01-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE ConnectivityHSA50220RJ
Res, 220R, 50W, Solder Lug, Wirewound Rohs Compliant: Yes |Cgs Te Connectivity 3-1625984-0
Fixed Resistor, Wire Wound, 7.5W, 200ohm, 38.7298V, 1% +/-Tol, Chassis Mount

Descriptions

Descriptions of Welwyn WH25-220RJI provided by its distributors.

Through Hole Wirewound Resistor, Wh Series, 220 Ohm, 25 W, 5%, 50Ppm/ C Rohs Compliant: Yes
Fixed Resistor, Wire Wound, 25W, 220ohm, 500V, 5% +/-Tol, 25ppm/Cel, Chassis Mount
Wirewound Resistors-Chassis Mount 220ohms 5%
5% ¡À25ppm/¡æ 220¦¸ 25W 51mm*28mm*15mm
WIREWOUND RESISTOR, 5 OHM, 15W, 5%
Resistor, 25W 5% 220R; Resistance:220ohm; Product Range:WH Series; Power Rating:25W; Resistance Tolerance:± 5%; Resistor Terminals:Solder Lug; Voltage Rating:560VAC; Resistor Element Material:Wirewound; Temperature Coefficient:± 50ppm/°C; SVHC:No SVHC (15-Jan-2018); External Depth:15mm; External Length / Height:29mm; External Width:14.5mm; Fixing Centres LxW:19.9x18.3; Full Power Rating Temperature:20°C; Insulation Resistance:10000Mohm; No. of Pins:2Pins; Operating Temperature Max:275°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +275°C; Resistor Mounting:Panel; Temperature Coeff. +:50ppm/°C; Temperature Coeff. -:50ppm/°C; Temperature Rise:13.3°C; Tolerance +:5%; Tolerance -:5%; Voltage Rating VAC:560V

Manufacturer Aliases

Welwyn has several brands around the world that distributors may use as alternate names. Welwyn may also be known as the following names:

  • WELWYN COMPONENTS
  • WELWYN COMPONENTS LTD
  • WEL
  • TT Electronics/Welwyn
  • TT / WELWYN
  • Welwyn (TT electronics)
  • TT Electronics Welwyn Components
  • WELWYN ELECTRIC LTD
  • WELWYN/IRC
  • WELWYNCOMPONENTSLIMITED
  • WELWYN COM
  • Welwyn Components / TT Electronics
  • WELWYN COMPO
  • Welwyn Components (TT - Welwyn)
  • Welwyn Product ld
  • WELWYNPRODUCTS
  • Welw
  • WELWYN/TT
  • SFERNICEWELWYN
  • WELWYN ELECTRONICS
  • WELWYNCOMPONENTSLT
  • WELWYN ELECTRIC LTD ( FIL
  • WELWY
  • Tt Electronics [Welwyn/Irc/Bit]
  • WELWYN RESISTORS - TT ELECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • WH25 220R JI
  • WH25 220R JI.
  • WH25-220RJI.