Welwyn WH25-18RJI

Res Wirewound 18 Ohm 5% 25W ±50ppm/C Aluminum Housed AXL Chassis Mount Bulk
$ 2.451
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Welwyn WH25-18RJI.

IHS

Datasheet4 pages4 years ago

Farnell

Newark

element14 APAC

element14

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginMainland China, Mexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2008-01-09
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

TE ConnectivityHSA2518RJ
Fixed Resistor, Wire Wound, 25W, 18ohm, 500V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityTHS2518RJ
THS Series 18 Ohm 25 W ±5 % ±50 ppm/°C Chassis Mount Wirewound Resistor
TE ConnectivityHSA2518RJ
Fixed Resistor, Wire Wound, 25W, 18ohm, 500V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Fixed Resistor, Metal Film, 2W, 18.2ohm, 350V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
PanasonicERG3SJ180
Panasonic ERG Series Axial Through Hole Fixed Resistor 18 5% 3W 300ppm/C
Ohmite20J18RE
20 FIXED RESISTOR Axial Through Hole Resistor ±5% ±30ppm/C 18Ohm 10W

Descriptions

Descriptions of Welwyn WH25-18RJI provided by its distributors.

Res Wirewound 18 Ohm 5% 25W ±50ppm/C Aluminum Housed AXL Chassis Mount Bulk
Fixed Resistor, Wire Wound, 25W, 18ohm, 500V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
WIREWOUND RESISTOR, 18 OHM, 25W, 5%
METAL FILM RESISTOR, 180 OHM, 2W, 5%
Resistor, 25W 5% 18R; Resistance:18Ohm; Product Range:wh Series; Power Rating:25W; Resistance Tolerance:± 5%; Resistor Terminals:solder Lug; Voltage Rating:560V; Resistor Element Material:wirewound; Temperature Coefficient:± Rohs Compliant: Yes

Manufacturer Aliases

Welwyn has several brands around the world that distributors may use as alternate names. Welwyn may also be known as the following names:

  • WELWYN COMPONENTS
  • WELWYN COMPONENTS LTD
  • WEL
  • TT Electronics/Welwyn
  • TT / WELWYN
  • Welwyn (TT electronics)
  • TT Electronics Welwyn Components
  • WELWYN ELECTRIC LTD
  • WELWYN/IRC
  • WELWYNCOMPONENTSLIMITED
  • WELWYN COM
  • Welwyn Components / TT Electronics
  • WELWYN COMPO
  • Welwyn Components (TT - Welwyn)
  • Welwyn Product ld
  • WELWYNPRODUCTS
  • Welw
  • WELWYN/TT
  • SFERNICEWELWYN
  • WELWYN ELECTRONICS
  • WELWYNCOMPONENTSLT
  • WELWYN ELECTRIC LTD ( FIL
  • WELWY
  • Tt Electronics [Welwyn/Irc/Bit]
  • WELWYN RESISTORS - TT ELECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • WH25 18R JI
  • WH25-18RJI.
  • WH25-18RJI..