Welwyn WH200-3R3JI

Fixed Resistor, Wire Wound, 200W, 3.3ohm, 1900V, 5% +/-Tol, 100ppm/Cel, Chassis Mount
$ 40.844
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Welwyn WH200-3R3JI.

IHS

Datasheet4 pages4 years ago

Newark

Farnell

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2011-01-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ohmite91J3R3E
Fixed Resistor, Wire Wound, 1.5W, 3.3ohm, 150V, 5% +/-Tol, Through Hole Mount
Ohmite95J3R3
Fixed Resistor, Wire Wound, 5W, 3.3ohm, 495V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Ohmite91J3R3
90 FIXED RESISTOR Axial Through Hole Resistor ±5% ±100ppm/C 3.3Ohm 1.5W
VISHAY AC03000003308JAC00 Through Hole Resistor, 3.3 ohm, Axial Leaded, 3 W,5%, AC Series
AC FIXED RESISTOR Axial Through Hole Resistor ±5% -10/ -80ppm/C 3.3Ohm 4W
VISHAY AC01000003308JA100 Through Hole Resistor, 3.3 ohm, Axial Leaded, 1 W,5%, AC Series

Descriptions

Descriptions of Welwyn WH200-3R3JI provided by its distributors.

Fixed Resistor, Wire Wound, 200W, 3.3ohm, 1900V, 5% +/-Tol, 100ppm/Cel, Chassis Mount
3.3 OHM 5% 200W
RESISTOR, 3.3 OHM, 200W, ±5%; Resistance:3.3ohm; Product Range:WH Series; Power Rating:200W; Resistance Tolerance:± 5%; Voltage Rating:1.9kV; Resistor Element Type:Wirewound; Temperature Coefficient:± 100ppm/°C; No. of Pins:2Pins RoHS Compliant: Yes

Manufacturer Aliases

Welwyn has several brands around the world that distributors may use as alternate names. Welwyn may also be known as the following names:

  • WELWYN COMPONENTS
  • WELWYN COMPONENTS LTD
  • WEL
  • TT Electronics/Welwyn
  • TT / WELWYN
  • Welwyn (TT electronics)
  • TT Electronics Welwyn Components
  • WELWYN ELECTRIC LTD
  • WELWYN/IRC
  • WELWYNCOMPONENTSLIMITED
  • WELWYN COM
  • Welwyn Components / TT Electronics
  • WELWYN COMPO
  • Welwyn Components (TT - Welwyn)
  • Welwyn Product ld
  • WELWYNPRODUCTS
  • Welw
  • WELWYN/TT
  • SFERNICEWELWYN
  • WELWYN ELECTRONICS
  • WELWYNCOMPONENTSLT
  • WELWYN ELECTRIC LTD ( FIL
  • WELWY
  • Tt Electronics [Welwyn/Irc/Bit]
  • WELWYN RESISTORS - TT ELECT