Welwyn WDBR2-150RKT

Through Hole Thick Film Resistor, Wdbr Series, 150 Ohm, 2 Kw, 10%, 2.5 Kv Rohs Compliant: Yes
$ 42.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Welwyn WDBR2-150RKT.

IHS

Datasheet6 pages17 years ago

Newark

Farnell

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2009-06-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

OhmiteOY151KE
OY FIXED RESISTOR Axial Through Hole Resistor ±10% -1000/ -1600ppm/C 150Ohm 2W
OhmiteAV151KE
Fixed Resistor, Ceramic Composition, 2W, 150ohm, 10% +/-Tol, Through Hole Mount
OhmiteAY151KE
Fixed Resistor, Ceramic Composition, 4.5W, 150ohm, 10% +/-Tol, Through Hole Mount
Res Wirewound 150 Ohm 10% 2W ±300ppm/°C Conformal Hi Temp Sil AXL Thru-Hole T/R
Potentiometer, Cermet, 2W, 150ohm, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
Yageo GroupCFR-50JB-52-150R
Fixed Resistor, Carbon Film, 0.5W, 150ohm, 350V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Welwyn WDBR2-150RKT provided by its distributors.

Through Hole Thick Film Resistor, Wdbr Series, 150 Ohm, 2 Kw, 10%, 2.5 Kv Rohs Compliant: Yes
Fixed Resistor, Metal Glaze/thick Film, 2000W, 150ohm, 2500V, 10% +/-Tol
Thick Film Resistors - Through Hole
150¦¸ ¡À10% 200W ¡À600ppm/¡æ 61mm*40.6mm*900¦Ìm
RES, 150R, 10%, 2KW, THICK FILM; Resistance: 150ohm; Product Range: WDBR Series; Power Rating: 2kW; Resistance Tolerance: ± 10%; Resistor Case Style: -; Voltage Rating: 2.5kV; Resistor Element Material: Thick Film; Temperature

Manufacturer Aliases

Welwyn has several brands around the world that distributors may use as alternate names. Welwyn may also be known as the following names:

  • WELWYN COMPONENTS
  • WELWYN COMPONENTS LTD
  • WEL
  • TT Electronics/Welwyn
  • TT / WELWYN
  • Welwyn (TT electronics)
  • TT Electronics Welwyn Components
  • WELWYN ELECTRIC LTD
  • WELWYN/IRC
  • WELWYNCOMPONENTSLIMITED
  • WELWYN COM
  • Welwyn Components / TT Electronics
  • WELWYN COMPO
  • Welwyn Components (TT - Welwyn)
  • Welwyn Product ld
  • WELWYNPRODUCTS
  • Welw
  • WELWYN/TT
  • SFERNICEWELWYN
  • WELWYN ELECTRONICS
  • WELWYNCOMPONENTSLT
  • WELWYN ELECTRIC LTD ( FIL
  • WELWY
  • Tt Electronics [Welwyn/Irc/Bit]
  • WELWYN RESISTORS - TT ELECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • WDBR2150RKT