Ohmite AV151KE

Fixed Resistor, Ceramic Composition, 2W, 150ohm, 10% +/-Tol, Through Hole Mount
$ 26.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite AV151KE.

IHS

Datasheet2 pages4 years ago

Sager Electronics

Farnell

RS (Formerly Allied Electronics)

Electro Sonic

CAD Models

Download Ohmite AV151KE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2011-10-03
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

OhmiteAW151KE
Fixed Resistor, Ceramic Composition, 2.5W, 150ohm, 10% +/-Tol, Through Hole Mount
OhmiteAY151KE
Fixed Resistor, Ceramic Composition, 4.5W, 150ohm, 10% +/-Tol, Through Hole Mount
OhmiteTWM5J150E
Fixed Resistor, Metal Oxide Film, 5W, 150ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE ConnectivitySQMW5150RJ
Fixed Resistor, Wire Wound, 5W, 150ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 150ohm, 21.2132V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 150ohm, 27.3861V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite AV151KE provided by its distributors.

Fixed Resistor, Ceramic Composition, 2W, 150ohm, 10% +/-Tol, Through Hole Mount
Res Ceramic Composition 150 Ohm 10% 2W Ceramic RDL
RESISTOR;CERAMIC COMPOSITION;RES 150 OHMS;PWR-RTG 2 W;TOL 10%;RADIAL
RES, 150R, 2W, CERAMIC, RADIAL;
RESISTOR, CERAMIC, 150 OHM, 2W, 10%; Res; RESISTOR, CERAMIC, 150 OHM, 2W, 10%; Resistance:150ohm; Resistance Tolerance:± 10%; Power Rating:2W; Resistor Element Material:Ceramic; No. of Pins:2; Operating Temperature Range:-55°C to +150°C; Series:PulsEater

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV