
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | WCR1206-2KFI | 67,500 | 10 | Cut Tape | ||||||||
| element14 APAC | WCR1206-2KFI | 75,535 | 10 | Cut Tape | 21h | |||||||
| Farnell | WCR1206-2KFI | 67,500 | 10 | Cut Tape | 10h | |||||||
| Mouser | 756-WCR1206-2KFI | 23,483 | 1 | Tape & Reel | ||||||||
| UnikeyIC | WCR1206-2KFI | 65,088 | 520 | Tape & Reel | 11h |
Download Welwyn WCR1206-2KFI symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Welwyn WCR1206-2KFI provided by its distributors.
Welwyn has several brands around the world that distributors may use as alternate names. Welwyn may also be known as the following names: