Welwyn WCR0805-2M2FI

Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2200000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Welwyn WCR0805-2M2FI.

IHS

Datasheet3 pages3 years ago

Alternate Parts

Price @ 1000
$ 0.005
Stock
4,916
1,189,132
Authorized Distributors
2
6
Resistance
2.2 MΩ
2.2 MΩ
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Tolerance
1 %
1 %
Power Rating
125 mW
125 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2007-03-06
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Welwyn WCR0805-2M2FI provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2200000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
GENERAL PURPOSE SURFACE MOUNTED RESISTOR

Manufacturer Aliases

Welwyn has several brands around the world that distributors may use as alternate names. Welwyn may also be known as the following names:

  • WELWYN COMPONENTS
  • WELWYN COMPONENTS LTD
  • WEL
  • TT Electronics/Welwyn
  • TT / WELWYN
  • Welwyn (TT electronics)
  • TT Electronics Welwyn Components
  • WELWYN ELECTRIC LTD
  • WELWYN/IRC
  • WELWYNCOMPONENTSLIMITED
  • WELWYN COM
  • Welwyn Components / TT Electronics
  • WELWYN COMPO
  • Welwyn Components (TT - Welwyn)
  • Welwyn Product ld
  • WELWYNPRODUCTS
  • Welw
  • WELWYN/TT
  • SFERNICEWELWYN
  • WELWYN ELECTRONICS
  • WELWYNCOMPONENTSLT
  • WELWYN ELECTRIC LTD ( FIL
  • WELWY
  • Tt Electronics [Welwyn/Irc/Bit]
  • WELWYN RESISTORS - TT ELECT