Welwyn WA83ZI-680RJT06

Fixed Resistor, Wire Wound, 2W, 680ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount
$ 0.362
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Welwyn WA83ZI-680RJT06.

IHS

Datasheet3 pages6 years ago

Alternate Parts

Price @ 1000
$ 0.362
$ 0.215
Stock
0
3,584
Authorized Distributors
2
3
Resistance
680 Ω
680 Ω
Case/Package
-
Axial
Tolerance
5 %
5 %
Power Rating
2 W
2 W
Composition
-
Wirewound
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginUk
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2020-03-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Welwyn WA83ZI-680RJT06 provided by its distributors.

Fixed Resistor, Wire Wound, 2W, 680ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount

Manufacturer Aliases

Welwyn has several brands around the world that distributors may use as alternate names. Welwyn may also be known as the following names:

  • WELWYN COMPONENTS
  • WELWYN COMPONENTS LTD
  • WEL
  • TT Electronics/Welwyn
  • TT / WELWYN
  • Welwyn (TT electronics)
  • TT Electronics Welwyn Components
  • WELWYN ELECTRIC LTD
  • WELWYN/IRC
  • WELWYNCOMPONENTSLIMITED
  • WELWYN COM
  • Welwyn Components / TT Electronics
  • WELWYN COMPO
  • Welwyn Components (TT - Welwyn)
  • Welwyn Product ld
  • WELWYNPRODUCTS
  • Welw
  • WELWYN/TT
  • SFERNICEWELWYN
  • WELWYN ELECTRONICS
  • WELWYNCOMPONENTSLT
  • WELWYN ELECTRIC LTD ( FIL
  • WELWY
  • Tt Electronics [Welwyn/Irc/Bit]
  • WELWYN RESISTORS - TT ELECT