Welwyn W31-2R2JI

Through Hole Wirewound Resistor, W31 Series, 2.2 Ohm, 3 W, - 5%, 100 V, Axial Leaded Rohs Compliant: Yes
$ 0.245
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Welwyn W31-2R2JI.

Newark

Datasheet2 pages11 years ago
Datasheet2 pages19 years ago

Related Parts

TE Connectivity / AMP2-1623771-7
Fixed Resistor, Wire Wound, 3W, 2.2ohm, 200V, 5% +/-Tol, 150ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 4W, 2.2ohm, 200V, 5% +/-Tol, 100,180ppm/Cel, Through Hole Mount
PanasonicERX3SJ2R2
Through Hole Metal Film Resistor, ERX Series, 2.2 ohm, 3 W, - 5%, 350 V, Axial Leaded
TE Connectivity2-1879354-1
Fixed Resistor, Metal Film, 3W, 2.2ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity2-1879354-1
Fixed Resistor, Metal Film, 3W, 2.2ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 2ohm, 2.4495V, 5% +/-Tol, -10,-80ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Welwyn W31-2R2JI provided by its distributors.

Through Hole Wirewound Resistor, W31 Series, 2.2 Ohm, 3 W, - 5%, 100 V, Axial Leaded Rohs Compliant: Yes
RES, 2R2, 5%, 3W, AXIAL, WIREWOUND; Resistance: 2.2ohm; Product Range: W31 Series; Power Rating: 3W; Resistance Tolerance: ± 5%; Resistor Case Style: Axial Leaded; Voltage Rating: 100V; Resistor Element Material: Wirewound; Tem

Manufacturer Aliases

Welwyn has several brands around the world that distributors may use as alternate names. Welwyn may also be known as the following names:

  • WELWYN COMPONENTS
  • WELWYN COMPONENTS LTD
  • WEL
  • TT Electronics/Welwyn
  • TT / WELWYN
  • Welwyn (TT electronics)
  • TT Electronics Welwyn Components
  • WELWYN ELECTRIC LTD
  • WELWYN/IRC
  • WELWYNCOMPONENTSLIMITED
  • WELWYN COM
  • Welwyn Components / TT Electronics
  • WELWYN COMPO
  • Welwyn Components (TT - Welwyn)
  • Welwyn Product ld
  • WELWYNPRODUCTS
  • Welw
  • WELWYN/TT
  • SFERNICEWELWYN
  • WELWYN ELECTRONICS
  • WELWYNCOMPONENTSLT
  • WELWYN ELECTRIC LTD ( FIL
  • WELWY
  • Tt Electronics [Welwyn/Irc/Bit]
  • WELWYN RESISTORS - TT ELECT