Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-1879354-1

Fixed Resistor, Metal Film, 3W, 2.2ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

$ 0.096
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1879354-1.

Newark

Datasheet6 pages12 years ago

Farnell

Master Electronics

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
+70.37%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-28
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity / AMP2-1879350-5
Fixed Resistor, Metal Film, 1W, 2.2ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP2-1879350-6
Fixed Resistor, Metal Film, 1W, 2.4ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP2-1879352-2
Fixed Resistor, Metal Film, 2W, 2.4ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsCB5JB2R00
RESISTOR, WIREWOUND, 5W, 2 ohm, 5% - Ceramic Housed Wirewound Resistor- General Purpose
Stackpole ElectronicsCFM14JT2R20
Fixed Resistor, Carbon Film, 0.25W, 2.2ohm, 250V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF1JT2R20
Fixed Resistor, Metal Oxide Film, 1W, 2.2ohm, 350V, 5% +/-Tol, Through Hole Mount
TE Connectivity / AMP2-1879350-5
Fixed Resistor, Metal Film, 1W, 2.2ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP2-1879352-1
Fixed Resistor, Metal Film, 2W, 2.2ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP2-1879354-2
Fixed Resistor, Metal Film, 3W, 2.4ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity 2-1879354-1 provided by its distributors.

Fixed Resistor, Metal Film, 3W, 2.2ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Res Metal Film 2.2 Ohm 5% 3W ±300ppm/°CConformalCoated AXL Ammo
Metal Film Resistors - Through Hole RR03 5% 2R2 AMMO
RR03 5% 2R2 AMMO Resistance Value: 2.2 Ω Element Type: Metal Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 3 W Through-Hole Resistor | 2.2 Ω Metal Film Power Resistor 5 % | Part Number: RR03J2R2TB | Internal Number: 2-1879354-1 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1879354-1.
  • RR03J2R2TB