
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | ULR1S-R005FT2 | 106,266 | 2K | |||||||||
| Onlinecomponents.com | ULR1S-R005FT2 | 106,266 | 2K | Bulk | ||||||||
| TME | ULR1SR005FT2-TTE-0 | 106,000 | 2K | 4h | ||||||||
| Newark | ULR1S-R005FT2 | 143 | 1 | Cut Tape | ||||||||
| TTI | ULR1S-R005FT2 | 0 | 2K | Tape & Reel | 8h |
Download datasheets and manufacturer documentation for Welwyn ULR1S-R005FT2.
Download Welwyn ULR1S-R005FT2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Welwyn ULR1S-R005FT2 provided by its distributors.
Welwyn has several brands around the world that distributors may use as alternate names. Welwyn may also be known as the following names: