Welwyn LRMAM1206-R001FT5

Res Metal Alloy 1206 0.001 Ohm 1% 1W ±50ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
$ 0.208
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Welwyn LRMAM1206-R001FT5.

IHS

Datasheet3 pages3 years ago

Master Electronics

Newark

Inventory History

3 month trend:
+93.98%

CAD Models

Download Welwyn LRMAM1206-R001FT5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-11-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Res 0612 0.001 Ohm 2% 1W ±150ppm/C Wide Terminal SMD Automotive T/R

Descriptions

Descriptions of Welwyn LRMAM1206-R001FT5 provided by its distributors.

Res Metal Alloy 1206 0.001 Ohm 1% 1W ±50ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, 1W, 0.001ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206
LRMA Series 1206 1 W 1 mOhm ±1 % ±50 ppm/°C SMT Metal Alloy Chip Resistor
1206 (3216Metric) 1206 LRMA 0.126Lx0.063W 3.20mmx1.60mm 1W 1mOhms ±50ppm/C
METAL STRIP RESISTOR, 0.001OHM, 1%, 1206, FULL REEL; Resistance:0.001ohm; Product Range:LRMA Series; Resistor Case Style:1206 [3216 Metric]; Power Rating:1W; Resistance Tolerance:± 1%; Resistor Element Type:Metal Strip RoHS Compliant: Yes

Manufacturer Aliases

Welwyn has several brands around the world that distributors may use as alternate names. Welwyn may also be known as the following names:

  • WELWYN COMPONENTS
  • WELWYN COMPONENTS LTD
  • WEL
  • TT Electronics/Welwyn
  • TT / WELWYN
  • Welwyn (TT electronics)
  • TT Electronics Welwyn Components
  • WELWYN ELECTRIC LTD
  • WELWYN/IRC
  • WELWYNCOMPONENTSLIMITED
  • WELWYN COM
  • Welwyn Components / TT Electronics
  • WELWYN COMPO
  • Welwyn Components (TT - Welwyn)
  • Welwyn Product ld
  • WELWYNPRODUCTS
  • Welw
  • WELWYN/TT
  • SFERNICEWELWYN
  • WELWYN ELECTRONICS
  • WELWYNCOMPONENTSLT
  • WELWYN ELECTRIC LTD ( FIL
  • WELWY
  • Tt Electronics [Welwyn/Irc/Bit]
  • WELWYN RESISTORS - TT ELECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • LRMAM1206-R001FT5.
  • LRMAM1206R001FT5