Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ROHM PML18EZPGV1L00

Res 0612 0.001 Ohm 2% 1W ±150ppm/C Wide Terminal SMD Automotive T/R
$ 0.184
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM PML18EZPGV1L00.

IHS

Datasheet7 pages4 years ago

Inventory History

3 month trend:
+20.23%

CAD Models

Download ROHM PML18EZPGV1L00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of ROHM PML18EZPGV1L00 provided by its distributors.

Res 0612 0.001 Ohm 2% 1W ±150ppm/C Wide Terminal SMD Automotive T/R
Chip Resistor 1mΩ ±2% 1W ±150ppm/°C 0612 SMD, 1.6mm × 3.2mm × 700μm
Wide 1206 (3216Metric) 0612 FIXED RESISTOR PML 0.063Lx0.126W 1.60mmx3.20mm 1W 1mOhm ±150ppm/C
Fixed Resistor, 1W, 0.001ohm, 2% +/-Tol, 150ppm/Cel, Surface Mount, 0612
CURRENT SENSE RES, 0R001, 2%, 1 W, 1206
CURRENT SENSE RES, 0R001, 2%, 1 W, 1206; Resistance: 0.001ohm; Product Range: PML Series; Resistor Case Style: 1206 Wide; Power Rating: 1W; Resistance Tolerance: ± 2%; Resistor Element Material: Metal Strip; Temperature Coefficient: ± 150ppm/°C; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE