Welwyn LR1206-R033FW

LR Series 1206 0.033 Ohm 0.5 W ±1 % ±200 ppm/°C Surface Mount Thick Film Resistor
$ 0.309
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Welwyn LR1206-R033FW.

IHS

Datasheet2 pages3 years ago
Datasheet2 pages5 years ago

Future Electronics

element14 APAC

Newark

Inventory History

3 month trend:
-14.19%

CAD Models

Download Welwyn LR1206-R033FW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-01-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJMP2KF33MU
Fixed Resistor, Metal Strip, 0.5W, 0.033ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206
Res Metal Film 1206 0.033 Ohm 1% 0.25W(1/4W) ±75ppm/C Pad SMD Automotive T/R
250mW Thin Film Resistor ±100ppm/℃ ±1% 33mΩ 1206 Chip Resistor - Surface Mount ROHS
PanasonicERJ8CWFR036V
Res Current Sense Thick Film 1206 36m Ohm 1% 1W ±75ppm/°C Molded SMD Paper T/R
Res Metal Strip 1206 0.033 Ohm 1% 1/4W ±75ppm/°C Molded SMD SMD Embossed Plastic T/R
Res Metal Strip 1206 0.033 Ohm 1% 1W ±75ppm/°C Molded SMD SMD Embossed Plastic T/R

Descriptions

Descriptions of Welwyn LR1206-R033FW provided by its distributors.

LR Series 1206 0.033 Ohm 0.5 W ±1 % ±200 ppm/°C Surface Mount Thick Film Resistor
Res Thick Film 1206 0.033 Ohm 1% 0.5W(1/2W) Molded SMD Automotive T/R
Surface Mount Chip Resistor, Aec-Q200 Lr Series, 0.033 Ohm, 500 Mw, 1%, 200 V, 1206 [3216 Metric] Rohs Compliant: Yes
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.033ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206
Current Sense Resistors - SMD 1206 33 mOhms 1% Tol. AEC-Q200
FIXED RESISTOR Chip Resistor 1% 100ppm/C 33mOhm 500mW
RES, 0R033, 1%, 0.5W, 1206, THICK FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 0.033ohm; Product Range: LR Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 500mW; Resistance Tole

Manufacturer Aliases

Welwyn has several brands around the world that distributors may use as alternate names. Welwyn may also be known as the following names:

  • WELWYN COMPONENTS
  • WELWYN COMPONENTS LTD
  • WEL
  • TT Electronics/Welwyn
  • TT / WELWYN
  • Welwyn (TT electronics)
  • TT Electronics Welwyn Components
  • WELWYN ELECTRIC LTD
  • WELWYN/IRC
  • WELWYNCOMPONENTSLIMITED
  • WELWYN COM
  • Welwyn Components / TT Electronics
  • WELWYN COMPO
  • Welwyn Components (TT - Welwyn)
  • Welwyn Product ld
  • WELWYNPRODUCTS
  • Welw
  • WELWYN/TT
  • SFERNICEWELWYN
  • WELWYN ELECTRONICS
  • WELWYNCOMPONENTSLT
  • WELWYN ELECTRIC LTD ( FIL
  • WELWY
  • Tt Electronics [Welwyn/Irc/Bit]
  • WELWYN RESISTORS - TT ELECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • LR1206-R033-FW
  • LR1206R033FW