Welwyn L101S102LF

Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.125W, 1000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole...
$ 0.168
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Welwyn L101S102LF.

IHS

Datasheet5 pages5 years ago

Future Electronics

Master Electronics

Electro Sonic

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date2006-09-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film NET 1K Ohm 2% 1.25W ±100ppm/C BUS Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 1K Ohm 2% 1.13W ±100ppm/C BUS Conformal Coated 9-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 1K Ohm 2% 1W ±100ppm/C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk

Descriptions

Descriptions of Welwyn L101S102LF provided by its distributors.

Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.125W, 1000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
L10 Series 10 Pin Bussed 2% Thick Film Low Profile SIP Resistor Network
RESISTOR, BUS RES N/W, 9, 1KOHM, 2%, SIP; RESISTOR, BUS RES N/W, 9, 1KOHM, 2%, SIP; Resistance:1kohm; Resistance Tolerance:± 2%; Power Rating:125mW; Voltage Rating:100V; Temperature Coefficient:± 100ppm/°C; No. of Elements:9; Resistor Case Style:SIP; No. of Pins:10
Resistor, Bussed Resistor Network, 9, 1Kohm, 2%, Sip; Resistance:1Kohm; Network Circuit Type:Bussed; No. Of Elements:9Elements; Resistor Case/Package:Sip; No. Of Pins:10Pins; Resistance Tolerance:± 2%; Voltage Rating:100V Rohs Compliant: Yes |Tt Electronics/bi Technologies L101S102LF

Manufacturer Aliases

Welwyn has several brands around the world that distributors may use as alternate names. Welwyn may also be known as the following names:

  • WELWYN COMPONENTS
  • WELWYN COMPONENTS LTD
  • WEL
  • TT Electronics/Welwyn
  • TT / WELWYN
  • Welwyn (TT electronics)
  • TT Electronics Welwyn Components
  • WELWYN ELECTRIC LTD
  • WELWYN/IRC
  • WELWYNCOMPONENTSLIMITED
  • WELWYN COM
  • Welwyn Components / TT Electronics
  • WELWYN COMPO
  • Welwyn Components (TT - Welwyn)
  • Welwyn Product ld
  • WELWYNPRODUCTS
  • Welw
  • WELWYN/TT
  • SFERNICEWELWYN
  • WELWYN ELECTRONICS
  • WELWYNCOMPONENTSLT
  • WELWYN ELECTRIC LTD ( FIL
  • WELWY
  • Tt Electronics [Welwyn/Irc/Bit]
  • WELWYN RESISTORS - TT ELECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • L10-1S-102LF