Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 4609X-101-102LF

Res Thick Film NET 1K Ohm 2% 1.13W ±100ppm/C BUS Conformal Coated 9-Pin SIP Pin Thru-Hole Bulk
$ 0.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4609X-101-102LF.

Newark

Datasheet3 pages6 years ago

RS (Formerly Allied Electronics)

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
+193%

CAD Models

Download Bourns 4609X-101-102LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.105
$ 0.222
Stock
210,969
95,137
Authorized Distributors
6
6
Resistance
1 kΩ
1 kΩ
Mount
Through Hole
Through Hole
Case/Package
SIP
SIP
Number of Resistors
8
8
Tolerance
2 %
2 %
Power Per Element
200 mW
200 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date1999-05-16
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Res Thick Film NET 1K Ohm 2% 1W ±100ppm/C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 1K Ohm 2% 1.25W ±100ppm/C BUS Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 1K Ohm 2% 0.88W ±100ppm/C BUS Conformal Coated 7-Pin SIP Pin Thru-Hole Bulk
CTS Components77081102P
Res Thick Film NET 1K Ohm 2% 1.1W ±100ppm/C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
CTS Components77063102P
Res Thick Film NET 1K Ohm 2% 0.8W ±100ppm/C ISOL Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk
CTS Components77061102P
Res Thick Film NET 1K Ohm 2% 0.8W ±100ppm/C BUS Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk

Descriptions

Descriptions of Bourns 4609X-101-102LF provided by its distributors.

Res Thick Film NET 1K Ohm 2% 1.13W ±100ppm/C BUS Conformal Coated 9-Pin SIP Pin Thru-Hole Bulk
4600X ARRAY/NETWORK RESISTOR 9-SIP Resistor Network/Array ±2% ±100ppm/C 1kOhm 1.13W
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.13W, 1000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 9010
RESISTOR, NETWORK, 9 PIN, 1K, 2%; Resistance: 1kohm; Product Range: 4600X Series; No. of Elements: 8Elements; Network Circuit Type: Bussed; Resistor Case Style: SIP; No. of Pins: 9Pins; Voltage Rating: 100V; Power Rating per El
Number of Resistors = 8 / Power Rating W = 1.13 / Power Rating per Resistor mW = 200 / Resistance kOhm = 1 / Series = 4609X / Tolerance (±) % = 2 / Resistor Case Style = SIP / Termination Type = PCB Pins / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Number of Terminals = 9 / Circuit Type = Bussed

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4609X-101-102 LF
  • 4609X-101-102-LF
  • 4609X-101-102LF.
  • 4609X101-102LF