Welwyn ASC2010-2K2FT4

Surface Mount Chip Resistor, Thick Film, Asc Series, 2.2 Kohm, 750 Mw, 1%, 200 V Rohs Compliant: Yes
$ 0.138
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Welwyn ASC2010-2K2FT4.

IHS

Datasheet2 pages6 years ago

Newark

Inventory History

3 month trend:
-2.82%

Alternate Parts

Price @ 1000
$ 0.138
$ 0.041
$ 0.041
Stock
290,902
572,858
572,858
Authorized Distributors
5
6
6
Resistance
2.2 kΩ
2.2 kΩ
2.2 kΩ
Case/Package
2010
2010
2010
Tolerance
1 %
1 %
1 %
Power Rating
750 mW
750 mW
750 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupRC2010FK-072K2L
Res Thick Film 2010 2.2K Ohm 1% 3/4W ±100ppm/°C Molded SMD SMD Embossed T/R
Res Thick Film 1210 2.2K Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJP08F2001V
Res Thick Film 1206 2K Ohm 1% 0.33W ±100ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 2000ohm, 400V, 1% +/-Tol, Surface Mount, 2010
Res Thick Film 2010 2.21K Ohm 1% 0.75W(3/4W) ±100ppm/C Molded SMD Blister T/R
PanasonicERJP08F2211V
Res Thick Film 1206 2.21K Ohm 1% 0.33W ±100ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Welwyn ASC2010-2K2FT4 provided by its distributors.

Surface Mount Chip Resistor, Thick Film, Asc Series, 2.2 Kohm, 750 Mw, 1%, 200 V Rohs Compliant: Yes
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010
2.2K¦¸ ¡À1% 750mW ¡À100ppm/¡æ 2010 5mm*2.5mm*550¦Ìm
电阻, 2K2, 1%, 0.75W, 2010, 厚膜;
RES, 2K2, 1%, 0.75W, 2010, THICK FILM; Resistor Case Style: 2010 [5025 Metric]; Resistance: 2.2kohm; Product Range: ASC Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 750mW; Resistance Toler

Manufacturer Aliases

Welwyn has several brands around the world that distributors may use as alternate names. Welwyn may also be known as the following names:

  • WELWYN COMPONENTS
  • WELWYN COMPONENTS LTD
  • WEL
  • TT Electronics/Welwyn
  • TT / WELWYN
  • Welwyn (TT electronics)
  • TT Electronics Welwyn Components
  • WELWYN ELECTRIC LTD
  • WELWYN/IRC
  • WELWYNCOMPONENTSLIMITED
  • WELWYN COM
  • Welwyn Components / TT Electronics
  • WELWYN COMPO
  • Welwyn Components (TT - Welwyn)
  • Welwyn Product ld
  • WELWYNPRODUCTS
  • Welw
  • WELWYN/TT
  • SFERNICEWELWYN
  • WELWYN ELECTRONICS
  • WELWYNCOMPONENTSLT
  • WELWYN ELECTRIC LTD ( FIL
  • WELWY
  • Tt Electronics [Welwyn/Irc/Bit]
  • WELWYN RESISTORS - TT ELECT