Welwyn ASC2010-1R5FT4

Surface Mount Chip Resistor, Thick Film, Asc Series, 1.5 Ohm, 750 Mw, 1%, 200 V Rohs Compliant: Yes
$ 0.121
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Welwyn ASC2010-1R5FT4.

IHS

Datasheet2 pages6 years ago

Newark

Inventory History

3 month trend:
-13.25%

Alternate Parts

Price @ 1000
$ 0.121
$ 0.078
Stock
54,855
68,457
Authorized Distributors
5
6
Resistance
1.5 Ω
1.5 Ω
Case/Package
2010
2010
Tolerance
1 %
1 %
Power Rating
750 mW
750 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-09-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupRC2010FK-071R5L
Res Thick Film 2010 1.5 Ohm 1% 3/4W ±200ppm/°C Molded SMD SMD Embossed T/R
Res Thick Film 2010 1.5 Ohm 1% 0.75W(3/4W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 2010 1.5 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC2010JK-071R5L
750mW Thick Film Resistors 200V ±5% ±200ppm/℃ 1.5Ω 2010 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1.4ohm, 400V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010
Yageo GroupRC2010FK-071R65L
General Purpose Chip Resistor Thick Film 2010 1.65Ohm 1% Emboss T/R

Descriptions

Descriptions of Welwyn ASC2010-1R5FT4 provided by its distributors.

Surface Mount Chip Resistor, Thick Film, Asc Series, 1.5 Ohm, 750 Mw, 1%, 200 V Rohs Compliant: Yes
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1.5ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010
1.5¦¸ ¡À1% 750mW ¡À200ppm/¡æ 2010 5mm*2.5mm*550¦Ìm
电阻, 1R5, 1%, 0.75W, 2010, 厚膜;
RES, 1R5, 1%, 0.75W, 2010, THICK FILM; Resistor Case Style: 2010 [5025 Metric]; Resistance: 1.5ohm; Product Range: ASC Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 750mW; Resistance Tolera

Manufacturer Aliases

Welwyn has several brands around the world that distributors may use as alternate names. Welwyn may also be known as the following names:

  • WELWYN COMPONENTS
  • WELWYN COMPONENTS LTD
  • WEL
  • TT Electronics/Welwyn
  • TT / WELWYN
  • Welwyn (TT electronics)
  • TT Electronics Welwyn Components
  • WELWYN ELECTRIC LTD
  • WELWYN/IRC
  • WELWYNCOMPONENTSLIMITED
  • WELWYN COM
  • Welwyn Components / TT Electronics
  • WELWYN COMPO
  • Welwyn Components (TT - Welwyn)
  • Welwyn Product ld
  • WELWYNPRODUCTS
  • Welw
  • WELWYN/TT
  • SFERNICEWELWYN
  • WELWYN ELECTRONICS
  • WELWYNCOMPONENTSLT
  • WELWYN ELECTRIC LTD ( FIL
  • WELWY
  • Tt Electronics [Welwyn/Irc/Bit]
  • WELWYN RESISTORS - TT ELECT