Welwyn ASC0603-1M5FT5

Surface Mount Chip Resistor, Thick Film, Asc Series, 1.5 Mohm, 100 Mw, 1%, 50 V Rohs Compliant: Yes
$ 0.019
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Welwyn ASC0603-1M5FT5.

IHS

Datasheet2 pages6 years ago

Newark

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.019
$ 0.001
Stock
277,623
87,386
Authorized Distributors
5
2
Resistance
1.5 MΩ
1.5 MΩ
Case/Package
0603
0603
Tolerance
1 %
1 %
Power Rating
100 mW
100 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.37e+06ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603
PanasonicERJ3EKF1504V
Res Thick Film 0603 1.5M Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
100mW Thick Film Resistors ±100ppm/℃ ±1% 1.5MΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0603FR-071M5L
Res Thick Film 0603 1.5M Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
Res Thick Film 0603 1.5M Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupAC0603FR-071M5L
Res Thick Film 0603 1.5M Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Welwyn ASC0603-1M5FT5 provided by its distributors.

Surface Mount Chip Resistor, Thick Film, Asc Series, 1.5 Mohm, 100 Mw, 1%, 50 V Rohs Compliant: Yes
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603
1.5M¦¸ ¡À1% 100mW ¡À200ppm/¡æ 0603 1.6mm*800¦Ìm*450¦Ìm
电阻, 1M5, 1%, 0.1W, 0603, 厚膜;
RES, 1M5, 1%, 0.1W, 0603, THICK FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 1.5Mohm; Product Range: ASC Series; Voltage Rating: 50V; Resistor Element Material: Thick Film; Power Rating: 100mW; Resistance Toleran

Manufacturer Aliases

Welwyn has several brands around the world that distributors may use as alternate names. Welwyn may also be known as the following names:

  • WELWYN COMPONENTS
  • WELWYN COMPONENTS LTD
  • WEL
  • TT Electronics/Welwyn
  • TT / WELWYN
  • Welwyn (TT electronics)
  • TT Electronics Welwyn Components
  • WELWYN ELECTRIC LTD
  • WELWYN/IRC
  • WELWYNCOMPONENTSLIMITED
  • WELWYN COM
  • Welwyn Components / TT Electronics
  • WELWYN COMPO
  • Welwyn Components (TT - Welwyn)
  • Welwyn Product ld
  • WELWYNPRODUCTS
  • Welw
  • WELWYN/TT
  • SFERNICEWELWYN
  • WELWYN ELECTRONICS
  • WELWYNCOMPONENTSLT
  • WELWYN ELECTRIC LTD ( FIL
  • WELWY
  • Tt Electronics [Welwyn/Irc/Bit]
  • WELWYN RESISTORS - TT ELECT