Weller MTG30

MT Series Chisel Solder Tip for SP120 and SP120D Irons, .500"
$ 24.604
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weller MTG30.

RS (Formerly Allied Electronics)

Datasheet1 page18 years ago

Newark

Inventory History

3 month trend:
-2.94%

Related Parts

WellerWPT13
.197 Long Taper Chisel Tip for WSTA3 and WPA2 Pyropen Solder
WellerST7
ST Series Conical Solder Tip Hobbyist for WP25, WP30 and WP35 Irons, 0.31"
Crouse-HindsST2
Weller ST2 0.093 Screwdriver Tip for Weller WP25/40 Solder Irons
HakkoA1030
Hakko Filter, For Use With: Hakko 850 Hot Air Smd Rework Station 94-010
Chemical Cleaning Paste for Soldering Tips, Lead-Free, 10 gram (0.35 oz)
HakkoB1215
Soldering Iron Cleaner Pin For Use With Model 802; 807; 808; 817 Soldering Stations

Descriptions

Descriptions of Weller MTG30 provided by its distributors.

MT Series Chisel Solder Tip for SP120 and SP120D Irons, .500"
Weller MTG30 Soldering Tip, Chisel, 1/2" x 2.06", SP120/SP120D Irons, MT Series
Soldering Tools CHISEL TIP FOR SP120
Tip, Soldering, Chisel, 0.5In; Tip/Nozzle Width:12.7Mm; Tip/Nozzle Style:Chisel; For Use With:Weller Sp120 & Sp120D Soldering Irons; Product Range:-; Body Material:Solid Copper, Nickel-Plated & Tinned ; Tip/Nozzle Length:2.06" Rohs Compliant: Yes |Weller (Apex Tool Group) MTG30

Manufacturer Aliases

Weller has several brands around the world that distributors may use as alternate names. Weller may also be known as the following names:

  • CPT
  • Weller Erem
  • Weller Xcelite
  • Weller / Apex
  • WELLER TOOLS GMBH
  • COOPER TOOLS / WELLER
  • Weller Tools
  • Weller - Apex Tool Group
  • WELLER/COOPER I
  • WELLER/CO
  • Weller - Cooper Tools
  • Weller Soldering Products
  • WELLER / APEX TOOL G
  • Weller Red
  • WELLER CT5 AA7 TIP
  • WELLER-COOPER(RoHS)
  • Weller Filtration
  • WellerFT
  • WELLER 7135 TIPS FOR 8100 CARD OF 2
  • WELLER 2012 SOLDERING IRON 12 WATTS
  • Weller Professional
  • Weller/Cooper Industries
  • WELLER CT 2F7 TIP
  • Apex Weller
  • WELLER 6966C 110V HOT AIR GUN

Part Number Aliases

This part may be known by these alternate part numbers:

  • MTG30.