Crouse-Hinds ST2

Weller ST2 0.093 Screwdriver Tip for Weller WP25/40 Solder Irons
$ 15.38
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Crouse-Hinds ST2.

Newark

Datasheet8 pages13 years ago
Datasheet1 page9 years ago
Datasheet1 page12 years ago

Electro Sonic

Jameco (USA)

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-18.43%

Related Parts

Crouse-HindsST1
Weller ST Series Screwdriver Solder Tip for WP25, WP30 and WP35 Irons,
Crouse-HindsST3
Weller ST Series Screwdriver Solder Tip for WP25, WP30, WP35 and WLC10
WellerST4
Weller ST Series Screwdriver Solder Tip for WP25, WP30, WP35 and WLC10

Descriptions

Descriptions of Crouse-Hinds ST2 provided by its distributors.

Weller ST2 0.093 Screwdriver Tip for Weller WP25/40 Solder Irons
TIP, SOLDERING IRON, SCREWDRIVER, 2.36MM Tip / Nozzle Width: 2.36mm Tip / Nozzle Style: Screwdriver For Use With: Weller WP25, WP30, WP35, WLC100 Soldering Iron Tip / Nozzle Length: 19.05mm RoHS Compliant: Yes
MYERS HUB BASIC SCRU-TITE, ZINC, 0.75"; Conduit Configuration:Straight; Trade Size:3/4"; Conduit Material:Zinc; Conduit Colour:Metallic - Natural Zinc; External Length:37.3mm; Product Range:-; Body Material:Natural Finis
Myers Hub Basic Scru-Tite, Zinc, 0.75"; Configuración Conduit:Recto; Tamaño Comercial:3/4"; Conducto, Material:Zinc; Conducto, Color:Metálico - Natural Zinc; Ip/Nema:Ip66, Nema 2, Nema 3, Nema 3R, Nema 4, Nema 4X, Nema 12 |Crouse-Hinds ST 2
Crouse Hinds ST2 Conduit Hub Brand: Crouse Hinds. Part Number: ST2. EATON Crouse-Hinds Myers Scru-Tite Conduit Hub, Basic Vibration Proof Threaded, 3/4 in, For Use With: Rigid/IMC Conduit, Zinc, Polished Nickel/Polished Chrome, 1-23/32 in Dia x 1-15/32 in L. Additional Description: CRHD-ST2 3/4 ZINC CONDUIT HUB. Catalog Description: Eaton Crouse-Hinds series Myers Scru-Tite basic hub, Zinc, 3/4..

Manufacturer Aliases

Crouse-Hinds has several brands around the world that distributors may use as alternate names. Crouse-Hinds may also be known as the following names:

  • Cooper Crouse-Hinds
  • CROUSE
  • CROUSE-HINDS/COOPER
  • COOPER CROUSE
  • CROUSE HIND
  • Crouse-Hinds Co
  • CEAG CROUSE-HINDS
  • Cooper Crouse-Hinds LLC
  • Crouse-Hinds Commercial Products
  • Crouse-Hinds Industrial Products
  • CROUSE-HINDS/COOPOER
  • EATON CROUSE-HINDS SERIES
  • CEAG / Crouse Hinds / EATON (Cooper Crouse-Hinds)
  • Midwest
  • WALMSLEY MICROSYSTEMS LTD
  • Crouse-Hinds Commercial Produc
  • CROUSE-HINDS INDUSTRIAL P
  • Eaton Crouse-Hinds
  • CHE
  • Joy Limberoller by Crouse-Hind
  • THEPITT
  • Cooper Crouse-Hinds LLC/ Cooper Interconnect
  • Joy Limberoller by Crouse-Hinds
  • Cooper Crouse-Hinds GmbH
  • Crouse-Hinds Industrial Produc

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST 2
  • ST-2
  • ST2.