Weidmuller BLZ 5.08/4

Pluggable Terminal Block, 4, 300 V, 15 A, 5.08 Mm, 22 Awg, 12 Awg Rohs Compliant: Yes |Weidmuller BLZ 5.08/4
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller BLZ 5.08/4.

Related Parts

TE Connectivity282807-4
Conn Terminal Block F 4 POS 5.08mm Screw RA Cable Mount 15A/Contact
Phoenix Contact1808832
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Barrier Strip Terminal Block, 15A, 3.31mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1776155
MSTB2,5/4-STZ-5,08,PCB,Conn Terminal Block F 4 POS 5.08mm Screw RA Cable Mount 12A
Phoenix Contact1900798
PCB,MC1,5/4-ST1-5,08,Conn Terminal Block F 4 POS 5.08mm Screw RA Cable Mount 8A
Barrier Strip Terminal Block, 15A, 3.309mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Weidmuller BLZ 5.08/4 provided by its distributors.

Pluggable Terminal Block, 4, 300 V, 15 A, 5.08 Mm, 22 Awg, 12 Awg Rohs Compliant: Yes |Weidmuller BLZ 5.08/4
TERMINAL BLOCK, PLUGGABLE, 4POS, 12AWG; Pitch Spacing: 5.08mm; No. of Positions: 4Ways; Wire Size (AWG): 22AWG to 12AWG; Conductor Area CSA: -; Wire Connection Method: Screw; Rated Current: 15A; Rated Voltage: 300V; Product Ran

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER

Part Number Aliases

This part may be known by these alternate part numbers:

  • BLZ5.08/4