Phoenix Contact 1808832

Terminal Block, Pluggable, 4Pos, 14Awg; |Phoenix Contact 1808832
$ 1.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1808832.

IHS

Datasheet18 pages3 years ago

Phoenix Contact

Newark

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-44.54%

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

TE Connectivity282807-4
Conn Terminal Block F 4 POS 5.08mm Screw RA Cable Mount 15A/Contact
Phoenix Contact1808829
Terminal Block, Pluggable, 3Pos, 14Awg; |Phoenix Contact 1808829
Phoenix Contact1823396
Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1805533
Pluggable Terminal Block, 4, 400 V, 12 A, 5 Mm, 26 Awg, 14 Awg Rohs Compliant: Yes
Barrier Strip Terminal Block, 15A, 3.31mm2, 1 Row(s), 1 Deck(s)
TE Connectivity282807-3
PCB terminal, 4 pole, pitch 5.08 mm, AWG 30-12, 15 A, cage clamp, green, 282807-3

Descriptions

Descriptions of Phoenix Contact 1808832 provided by its distributors.

Terminal Block, Pluggable, 4Pos, 14Awg; |Phoenix Contact 1808832
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 4 Pos 5.08mm pitch P lug 20-14 AWG Crimp
Phoenix,MSTBC2,5/4-ST-5,08,PCBplug connector,Conn Shrouded F 4 POS 5.08mm Crimp ST Cable Mount 12A
Connector; PCB; 12A; 320V; 4 Pos.; Crimp Connection; MSTBC 2; 5/4-ST-5; 08
PCB PLUG CRIMP 5.08MM 12AWG 320V 12A 4 POSITION COMBICON MSTBC SERIES
Phoenix Contact Printconnectoren MSTBC 2,5/ 4-ST-5,08 - 1808832
Socket header, 4 pole, pitch 5.08 mm, straight, green, 1808832
4 PinF,12A,320V,2.5mm ,Pih:5.08 mm,CrmpCon,CLR:GN
TERM BLOCK PLUG 4POS STR 5.08MM
PCB connector, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact connection type: Socket, number of potentials: 4, number of rows: 1, number of positions: 4, number of connections: 4, product range: MSTBC 2,5/..-ST, pitch: 5.08 mm, connection method: Crimp connection, conductor/PCB connection direction: 0 °, locking clip: - Locking clip, plug-in system: COMBICON MSTB 2,5, locking: without, mounting method: without, type of packaging: packed in cardboard, Corresponding female crimp contacts with current [A] and conductor cross-section range [mm2] data: 10A/MSTBC-MT 0,5-1,0 (3190564); 10A/MSTBC-MT 0,5-1,0 BA (3190645); 12A/MSTBC-MT 1,5-2,5 (3190551); 12A/MSTBC-MT 1,5-2,5 BA (3190658). BA = Bandkontakte

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG