Weidmuller 9535320000

Weidmüller MPC (polycarbonate empty enclosure) MPC 12/17/10 TRSP - 9535320000
$ 53.593

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 9535320000.

Burklin Elektronik

Datasheet4 pages3 years ago

Related Parts

Weidmuller9535300000
Weidmüller MPC (polycarbonate empty enclosure) MPC 12/17/07 TRSP - 9535300000
Weidmuller9535290000
Weidmüller MPC (polycarbonate empty enclosure) MPC 12/17/07 7035 - 9535290000
Weidmuller9535330000
Weidmüller MPC (polycarbonate empty enclosure) MPC 12/17/12 7035 - 9535330000
ENCLOSURE; INDUSTRIAL; SCREW TOP LID- TOP GRAY BOTTOM CLEAR
ENCLOSURE; INDUSTRIAL; HINGED SCREW TOP LID- TOP GRAY BOTTOM CLEAR
ENCLOSURE; INDUSTRIAL; SCREW TOP LID- TOP CLEAR BOTTOM CLEAR

Descriptions

Descriptions of Weidmuller 9535320000 provided by its distributors.

Weidmüller MPC (polycarbonate empty enclosure) MPC 12/17/10 TRSP - 9535320000
MPC 12/17/10 trsp. Enclosure-Protected component assemblies, Enclosures, Polycarbonate, 175 mm, 100 mm, 125 mm GTIN (EAN): 4032248009213
Enclosure Material = Polycarbonate / Protection Rating = IP66 / Protection Rating = IP67 / Enclosure Colour = Light Grey / External Width mm = 175 / External Depth mm = 100 / External Height mm = 125 / Series = MPC / Weight g = 448

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER