Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 9535290000

Weidmüller MPC (polycarbonate empty enclosure) MPC 12/17/07 7035 - 9535290000
$ 41.51

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 9535290000.

Burklin Elektronik

Datasheet4 pages3 years ago

Inventory History

3 month trend:
+1900%

Related Parts

Weidmuller9535300000
Weidmüller MPC (polycarbonate empty enclosure) MPC 12/17/07 TRSP - 9535300000
Weidmuller9535230000
Weidmüller MPC (polycarbonate empty enclosure) MPC 12/12/07 7035 - 9535230000
Weidmuller9535240000
Weidmüller MPC (polycarbonate empty enclosure) MPC 12/12/07 TRSP - 9535240000
Hammond1554E2GY
ENCLOSURE, WALLMOUNT, POLYCARBONATE, UL945V, GRAY,3.5X3.5X2.4IN, NEMA13,1554 SERIES
Hammond1554MPB1
NEMA 4x Pushbutton Enclosure 1 Pushbutton x 22.5mm Polycarbonate 3.5 x 3.5 x 2.4 Inch
Hammond1554E2GYCL
RAL7035 Gray Polycarbonate Plastic Watertight Enclosure Clear Lid 3.5 x 3.5 x 2.4 Inch Clear

Descriptions

Descriptions of Weidmuller 9535290000 provided by its distributors.

Weidmüller MPC (polycarbonate empty enclosure) MPC 12/17/07 7035 - 9535290000
MPC 12/17/07 7035. Enclosure-Protected component assemblies, Enclosures, Polycarbonate, 175 mm, 75 mm, 125 mm GTIN (EAN): 4032248009183
Enclosure Material = Polycarbonate / Protection Rating = IP66 / Protection Rating = IP67 / Enclosure Colour = Light Grey / External Width mm = 175 / External Depth mm = 75 / External Height mm = 125 / Series = MPC / Weight g = 373

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER