Weidmuller 8920970000

Power/Signal Relay, DPDT, Momentary, 1000mW (Coil), AC Input, AC Output, DIN-Rail Mount
$ 24.278
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 8920970000.

IHS

Datasheet2 pages17 years ago

Burklin Elektronik

Inventory History

3 month trend:
-6.67%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-12-09
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-01-31

Related Parts

Weidmuller8689830000
Power/Signal Relay, DPDT, Momentary, 1000mW (Coil), AC Input, AC Output, Panel Mount
Weidmuller8689820000
Power/Signal Relay, DPDT, Momentary, 1000mW (Coil), AC Input, AC Output, Panel Mount
Weidmuller8921110000
General Purpose Relay DPDT 250VAC 230VAC DIN Rail Mount
TE Connectivity6-1415074-1
Power/Signal Relay, 2 Form C, Momentary, 12A (Contact), AC Input, Panel Mount
TE Connectivity / AMP9-1415534-4
Power Relay 230VAC 12A DPDT(77x27.2x78.3)mm DIN Rail
POWER/SIGNAL RELAY DPDT MOMENTARY 1000mW (COIL) 10A (CONTACT) 125VDC (CONTACT) PANEL MOUNT

Descriptions

Descriptions of Weidmuller 8920970000 provided by its distributors.

Power/Signal Relay, DPDT, Momentary, 1000mW (Coil), AC Input, AC Output, DIN-Rail Mount
Rider Series Relay 2 Contact 230V 12A Screw Connection
RCMKIT-I 230VAC 2CO LD. RIDERSERIES, Relays, No. of contacts: 2, CO contact with test button, AgNi 90/10, Rated control voltage: 230 V AC, Continuous current: 12 A, Screw connection GTIN (EAN): 4032248692224
Coil Resistance kOhm = 1.9 / Coil Type = AC / Contact Configuration = 2CO / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Contact Material = AgNi / Series = RIDERSERIES RCM / Width mm = 27 / Coil Voltage - AC V = 230 / Relay Type = Non-Latching / Length mm = 78 / Height mm = 77 / Switching Current A = 12 / Switching Capacity kVA = 2.9 / Switching Voltage - AC V = 240

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER