TE Connectivity / AMP 9-1415534-4

Power Relay 230VAC 12A DPDT(77x27.2x78.3)mm DIN Rail
$ 20.381
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 9-1415534-4.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Newark

Farnell

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
-2.04%

CAD Models

Download TE Connectivity / AMP 9-1415534-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-07-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity6-1415074-1
Power/Signal Relay, 2 Form C, Momentary, 12A (Contact), AC Input, Panel Mount
Weidmuller8689830000
Power/Signal Relay, DPDT, Momentary, 1000mW (Coil), AC Input, AC Output, Panel Mount
Weidmuller8689820000
Power/Signal Relay, DPDT, Momentary, 1000mW (Coil), AC Input, AC Output, Panel Mount
Weidmuller8920970000
Power/Signal Relay, DPDT, Momentary, 1000mW (Coil), AC Input, AC Output, DIN-Rail Mount
POWER/SIGNAL RELAY DPDT MOMENTARY 1000mW (COIL) 10A (CONTACT) 125VDC (CONTACT) PANEL MOUNT
Omron LY2-0-AC220/240 Relay RELAY; GENERAL PURPOSE; PCB; DPDT; STANDARD; 220/240VAC
TE Connectivity5-1419111-8
Power/Signal Relay, DPDT, Momentary, 1000mW (Coil), 12A (Contact), AC Input, AC/DC Output
TE Connectivity6-1415074-1
Power/Signal Relay, 2 Form C, Momentary, 12A (Contact), AC Input, Panel Mount
Schneider Electric782XBXM4L-240A
Electromechanical Relay, DPDT, 12A (Contact), 28VDC (Contact), AC/DC Output
TE Connectivity7-1393090-1
Electromechanical Relay 230VAC 8.3KOhm 20A DPDT(35.5x35.6x57)mm Plug-In General Purpose Relay
Power/Signal Relay, DPDT, Momentary, AC Output
Power/Signal Relay, Dpdt, Momentary, Ac Output, Panel Mount

Descriptions

Descriptions of TE Connectivity / AMP 9-1415534-4 provided by its distributors.

Power Relay 230VAC 12A DPDT(77x27.2x78.3)mm DIN Rail
RELAY;GEN-PURP;DPDT;12A;CTRL-V 230AC;VOL-RTG 400AC;W/SOCKET, CLIP, MODULE, TAG
PT Series General Purpose Relay with Logical Arrangement of Control/Load Terminals 2-Pole CO Contacts (2 form C) Red LED 230 VAC 19465 Ohm 1/0.9 VA Silver Nickel
Power Relay, Dpdt, 12A, 240Vac, Din Rail; Contact Configuration:Dpdt; Coil Voltage:230Vac; Contact Current:12A; Product Range:Pt Series; Relay Mounting:Din Rail; Coil Type:Non Latching; Contact Voltage Vac:240V; Relay Rohs Compliant: Yes |Schrack Te Connectivity 9-1415534-4
PT2L7TD0 Relay & Contactor Type: General Purpose Power Relay Current Type: AC Coil Magnetic System: Monostable Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 12 A General Purpose Power Relay AC Monostable 2 Form C DPDT-CO | Electromechanical Relay | Part Number: 9-1415534-4 | Internal Number: 9-1415534-4 | Alias Number: PT2L7TD0 | TE Connectivity | SCHRACK

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT2L7TD0
  • PT2L7TD0.